Waffle RF Amplifier

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 10-12GHz 100W PA GAN
2In Stock
Min.: 1
Mult.: 1

10 GHz to 12 GHz 28 V 2 A 20.2 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPM1021 Waffle
Microchip Technology MMA044PP3
Microchip Technology RF Amplifier MMIC, 6-18Ghz LNA, QFN pkg 18In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 4 V 70 mA 17 dB 2.5 dB Low Noise Amplifiers SMD/SMT GaAs 14 dBm 28 dBm - 40 C + 85 C Waffle
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp 81In Stock
Min.: 1
Mult.: 1
Max.: 81

100 kHz to 200 MHz 4.5 V to 5.5 V 24 mA 24 dB 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 37.2 dBm - 40 C + 85 C AD8432 Waffle
Microchip Technology RF Amplifier MMIC, .5-12Ghz LNA 8In Stock
Min.: 1
Mult.: 1

500 MHz to 12 GHz 5 V 55 mA 16 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 40 C + 85 C Waffle
Analog Devices HMC-ALH445-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 18-40 GHz
4In Stock
Min.: 2
Mult.: 2
Max.: 4

18 GHz to 40 GHz 5 V 45 mA 9 dB 4 dB Low Noise Amplifiers SMD/SMT Die GaAs 12 dBm - 55 C + 85 C HMC-ALH445G Waffle
Qorvo RF Amplifier 1-8 GHz, 10W GaN PA
158Expected 2/15/2027
Min.: 1
Mult.: 1

1 GHz to 8 GHz 28 V 650 mA 31.4 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA1003P Waffle
Qorvo RF Amplifier Ku-Band 15.4-17.7 GHZ, 35W
30Expected 9/11/2026
Min.: 1
Mult.: 1

15.4 GHz to 17.7 GHz 640 mA 25 dB Power Amplifiers SMD/SMT GaN QPA1315 Waffle
Qorvo RF Amplifier .03-2.5GHz 10W PAE >48% SSG >18.5dB
2.099On Order
Min.: 1
Mult.: 1
Max.: 300

30 MHz to 2.5 GHz 32 V 360 mA 18.5 dB Power Amplifiers SMD/SMT QFN-20 GaN SiC - 55 C + 150 C QPA2237 Waffle
Qorvo RF Amplifier 1-6GHz, 40W, PA Module
40Expected 10/5/2026
Min.: 1
Mult.: 1

1 GHz to 6 GHz 24 V 2.044 mA 30.2 dB Power Amplifiers GaN QPM0106 Waffle
Qorvo RF Amplifier 8-11 GHz, 50 W GaN PA
10Expected 9/2/2026
Min.: 1
Mult.: 1

8 GHz to 11 GHz 28 V 650 mA 28 dB Power Amplifiers Screw GaN SiC - 40 C + 85 C TGA2238 Waffle
Microchip Technology RF Amplifier DC-28 GHz GaAs Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

0 Hz to 28 GHz 7 V 150 mA 16.5 dB 3 dB Low Noise Amplifiers SMD/SMT Die GaAs 15 dBm 27.5 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier 0.5 GHz-12 GHz GaAs pHEMT Non-Stocked
Min.: 50
Mult.: 25

500 MHz to 12 GHz 5 V 55 mA 16.5 dB 1.4 dB Low Noise Amplifiers SMD/SMT Die GaAs 17 dBm 29 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier 6 GHz-18 GHz GaAs pHEMT Lead-Time 20 Weeks
Min.: 50
Mult.: 50

6 GHz to 18 GHz 4 V 102 mA 21 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 17 dBm 30 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier MMIC, DC-6GHz, 1.0W Output Power Amplifier Non-Stocked
Min.: 50
Mult.: 25

0 Hz to 8 GHz 11 V 410 mA 17 dB 3 dB Power Amplifiers SMD/SMT Die GaAs 29 dBm 43 dBm - 55 C + 85 C Waffle
Qorvo RF Amplifier 7.9-11GHz 15W GaN
Non-Stocked Lead-Time 17 Weeks
Min.: 10
Mult.: 10

7.9 GHz to 11 GHz 24 V 600 mA 26 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA1010D Waffle
Qorvo RF Amplifier 100 W S-Bd GaN PA Non-Stocked Lead-Time 21 Weeks
Min.: 10
Mult.: 10

2.9 GHz to 3.5 GHz 30 V 300 mA 29.5 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C QPA3055P Waffle
Qorvo RF Amplifier 3.1-3.6GHz Gain>24dB 100 Watt GaN
Non-Stocked Lead-Time 19 Weeks
Min.: 10
Mult.: 10

3.1 GHz to 3.6 GHz 30 V 300 mA 24 dB Power Amplifiers SMD/SMT QFN-42 GaN - 40 C + 85 C TGA2813 Waffle
Microchip Technology MMA040PP5
Microchip Technology RF Amplifier MMIC, DC-20 Ghz, 17dBm LNA QFN pkg Non-Stocked Lead-Time 20 Weeks
Min.: 25
Mult.: 1

0 Hz to 27 GHz 8 V 90 mA 16 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 28 dBm - 40 C + 85 C Waffle
Microchip Technology MMA053PP5
Microchip Technology RF Amplifier DC-6GHz, 1.0W Output Power Amplifier Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Waffle
Qorvo CMD245
Qorvo RF Amplifier 5-20GHz Low Phase Noise Amplifier Non-Stocked Lead-Time 34 Weeks
Min.: 5
Mult.: 5

Si CMD245 Waffle
Qorvo CMD271
Qorvo RF Amplifier 6 - 11 GHz Low Noise Amplifier Non-Stocked Lead-Time 34 Weeks
Min.: 5
Mult.: 5

6 GHz to 11 GHz 5 V 66 mA 20 dB 1.9 dB Low Noise Amplifiers SMD/SMT Si 16.5 dBm 27 dBm - 40 C + 85 C CMD271 Waffle
Qorvo CMD275
Qorvo RF Amplifier DC 26.5GHz Low Phase Noise Amp DIE Non-Stocked Lead-Time 34 Weeks
Min.: 5
Mult.: 5

Si CMD275 Waffle
Qorvo CMD283
Qorvo RF Amplifier 2-6 GHz (S, C Band) Ultra LNA Non-Stocked Lead-Time 34 Weeks
Min.: 5
Mult.: 5

Low Noise Amplifiers Si CMD283 Waffle
Qorvo CMD293
Qorvo RF Amplifier 20 - 45 GHz Driver Amp
Non-Stocked Lead-Time 34 Weeks
Min.: 5
Mult.: 5

Driver Amplifiers Si CMD293 Waffle
Qorvo CMD307
Qorvo RF Amplifier 8 - 16 GHz Low Noise Amplifier Non-Stocked Lead-Time 18 Weeks
Min.: 5
Mult.: 5

8 GHz to 16 GHz 3 V 51 mA 19.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT GaAs 12 dBm 25 dBm - 55 C + 85 C CMD307 Waffle