Reel RF Amplifier

Results: 1.096
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Texas Instruments RF Amplifier 2.3-2.9 GHz differen tial to single-ende 2.954In Stock
Min.: 1
Mult.: 1
: 3.000

2.3 GHz to 2.9 GHz 3.3 V 114 mA 18 dB 3.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 36 dBm - 40 C + 105 C LMH9126 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13.75-14.5GHZ, 50W PA DOT
4In Stock
Min.: 1
Mult.: 1
: 25

13.75 GHz to 14.5 GHz Power Amplifiers SMD/SMT GaN QPA1314T Reel, Cut Tape
Qorvo RF Amplifier Return Path Amp 294In Stock
Min.: 1
Mult.: 1
: 2.500

5 MHz to 700 MHz 5 V 275 mA 25 dB 1.8 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 22.6 dBm 38 dBm - 40 C + 85 C QPB8896 Reel, Cut Tape
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 21dB gain 871In Stock
Min.: 1
Mult.: 1
: 2.500

50 MHz to 1.8 GHz 5 V, 8 V 22 dB 3.5 dB SMD/SMT QPL-12 Si - 40 C + 100 C QPL1820 Reel, Cut Tape
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
45In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 2.5 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel

Texas Instruments RF Amplifier 3.3 GHz to 4.2 GHz s ingle-ended to diff 2.851In Stock
Min.: 1
Mult.: 1
: 3.000

3.3 GHz to 4.2 GHz 3.3 V 17.5 dB 3 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 34.5 dBm - 40 C + 105 C LMH9235 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5V, SE, 75-ohm, 20dB Gain Block 1.8GHz 1.163In Stock
Min.: 1
Mult.: 1
: 2.500

50 MHz to 1.8 GHz 5 V 120 mA 20 dB 1.7 dB CATV Amplifiers SMD/SMT QFN-16 19 dBm 34 dBm - 40 C + 100 C QPL1819 Reel, Cut Tape

Skyworks Solutions, Inc. RF Amplifier 802.11gn High Power PA in 3x3QFN 724In Stock
Min.: 1
Mult.: 1
: 3.000

2.4 GHz to 2.5 GHz 5 V 600 mA 33 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si 31 dBm - 40 C + 85 C SE2623L Reel, Cut Tape

MACOM RF Amplifier Amplifier,4-8GHz,4mmPQFN-16LD,T&R 98In Stock
Min.: 1
Mult.: 1
: 100

4 GHz to 8 GHz 6 V 105 mA 15.7 dB 5 dB Low Noise Amplifiers SMD/SMT PQFN-16 Si 19 dBm 30 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Amplifier,5-1218 MHz,15dB,SOT-89,1K Reel 3.570In Stock
Min.: 1
Mult.: 1
: 1.000

5 MHz to 1.218 GHz 5 V 95 mA 15 dB 2.3 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 7 GHZ/ SM/ RoHS 498In Stock
500On Order
Min.: 1
Mult.: 1
: 500

0 Hz to 7 GHz 3.6 V 16 mA 10.8 dB 3.1 dB Low Noise Amplifiers SMD/SMT MCLP-6 InGaP 1.2 dBm 14.5 dBm - 40 C + 85 C LEE2 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8W Reconfigurable S/X-Band PA
25In Stock
Min.: 1
Mult.: 1
: 250

9 GHz to 11 GHz Power Amplifiers SMD/SMT GaN QPA0004 Reel, Cut Tape
Qorvo RF Amplifier 45-1218MHz 25dB Push-Pull CATV Amp 193In Stock
Min.: 1
Mult.: 1
: 2.500

47 MHz to 1.218 GHz 24 V 290 mA 26.9 dB 5 dB CATV Amplifiers SMD/SMT GaAs 27.5 dBm 49 dBm - 40 C + 100 C QPA4425 Reel, Cut Tape
Qorvo RF Amplifier Hi-Linearity SDARS LNA 1.758In Stock
Min.: 1
Mult.: 1
: 2.500

2.332 GHz 3.3 V to 5.25 V 55 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 21.5 dBm 35 dBm - 40 C + 105 C AEC-Q100 QPL6207Q Reel, Cut Tape
Qorvo RF Amplifier 1.805-1.88GHz 50 Ohm Gain 31dB PAE 16% 1.761In Stock
Min.: 1
Mult.: 1
: 2.500

1.805 GHz to 1.88 GHz 4.5 V 365 mA 31.5 dB Power Amplifiers SMD/SMT Si 33 dBm - 40 C + 85 C TQP9218 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +1dB 899In Stock
Min.: 1
Mult.: 1
: 1.000

1.4 GHz to 1.7 GHz 2.7 V to 5 V 22 mA 15.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 45-1218MHz 5V Gain 19dB NF <2dB 1.678In Stock
Min.: 1
Mult.: 1
: 2.500

45 MHz to 1.218 GHz 5 V 280 mA 18.7 dB 2.5 dB Low Noise Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 39 dBm - 40 C + 85 C RFCA8830 Reel, Cut Tape
Qorvo RF Amplifier 2.01-2.17GHz PAE 17% .25W Gain 30.5dB 1.429In Stock
Min.: 1
Mult.: 1
: 2.500

2.01 GHz to 2.17 GHz 4.5 V 372 mA 30.5 dB Power Amplifiers SMD/SMT Si 33 dBm - 40 C + 85 C TQP9221 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,CATV,45-1218MHz,SOT-89,1kReel 1.570In Stock
Min.: 1
Mult.: 1
: 1.000

45 MHz to 1.218 GHz 8 V 130 mA 18.5 dB 2.4 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 24 dBm 38 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 266In Stock
Min.: 1
Mult.: 1
: 500

Si PHA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3.4-3.8 GHz 0.25W Balanced Amplifier 2.163In Stock
Min.: 1
Mult.: 1
: 2.500

2.7 GHz to 3.8 GHz 5 V 284 mA 18.7 dB 2.3 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 25 dBm 38.2 dBm - 40 C + 105 C QPA9842 Reel, Cut Tape
MACOM RF Amplifier 800-3000MHz NF 1.4dB Gain 11dB 2.960In Stock
Min.: 1
Mult.: 1
: 3.000

Si Reel, Cut Tape, MouseReel
MACOM RF Amplifier 2-18GHz LNA 85In Stock
Min.: 1
Mult.: 1
: 100

2 GHz to 18 GHz 5 V 60 mA 13.5 dB 8 dB Low Noise Amplifiers SMD/SMT PQFN-32 GaAs 19 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape
CML Micro RF Amplifier Low Current/Noise Gain Block 23 - 29.5 GHz 89In Stock
Min.: 1
Mult.: 1
: 500

3 V to 5 V 10 mA 17.5 dB 4 dB Low Noise Amplifiers SMD/SMT VQFN-16 GaAs 5 dBm 15 dBm - 40 C + 105 C 90B70x Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 449In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 6 GHz 3.4 V 40 mA 10.7 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 11 dBm 25 dBm - 40 C + 85 C ERA Reel, Cut Tape, MouseReel