MAX2644EXT+T

Analog Devices / Maxim Integrated
700-MAX2644EXT+T
MAX2644EXT+T

Mfr.:

Description:
RF Amplifier 2.4GHz SiGe, High IP3 Low-Noise Amplifie

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
2.4 GHz to 2.5 GHz
2.7 V to 5.5 V
7 mA
16 dB
2 dB
Low Noise Amplifiers
SMD/SMT
SOT-70-6
SiGe
- 13 dBm
- 4 dBm
- 40 C
+ 85 C
MAX2644
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Return Loss: 15 dB
Isolation dB: 30 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 245 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.45 GHz
Part # Aliases: MAX2644
Unit Weight: 2,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.092

Stock:
2.092 Can Dispatch Immediately
Quantities greater than 2092 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 2092
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,87 € 5,87 €
4,65 € 46,50 €
4,44 € 111,00 €
4,21 € 1.052,50 €
4,06 € 2.030,00 €
3,90 € 3.900,00 €
Full Reel (Order in multiples of 2500)
3,90 € 9.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.