RF Amplifier

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Texas Instruments RF Amplifier 1 to 6000 MHz18dB RF GainBlockPwrdown Pi A 595-TRF37C73IDSGR 1.202In Stock
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 55 mA 17 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28.5 dBm - 40 C + 85 C TRF37C73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37C75IDSGR 196In Stock
Min.: 1
Mult.: 1
: 250

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 18 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 19.5 dBm 34 dBm - 40 C + 85 C TRF37C75 Reel, Cut Tape, MouseReel
Microchip Technology MMA044PP3
Microchip Technology RF Amplifier MMIC, 6-18Ghz LNA, QFN pkg 17In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 4 V 70 mA 17 dB 2.5 dB Low Noise Amplifiers SMD/SMT GaAs 14 dBm 28 dBm - 40 C + 85 C Waffle
Microchip Technology RF Amplifier MMIC, .5-12Ghz LNA 8In Stock
Min.: 1
Mult.: 1

500 MHz to 12 GHz 5 V 55 mA 16 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 40 C + 85 C Waffle
Texas Instruments RF Amplifier High Perf Quad DVGA A 926-LMH6522SQ/NOPB A 926-LMH6522SQ/NOPB 14In Stock
Min.: 1
Mult.: 1
: 250

4.75 V to 5.25 V 465 mA 8.5 dB Variable Gain Amplifiers SMD/SMT WQFN-54 Si 17 dBm 49 dBm - 40 C + 85 C LMH6522 Reel, Cut Tape, MouseReel
Microchip Technology RF Amplifier MMIC, Bobcat GB I die Non-Stocked
Min.: 50
Mult.: 50

0 Hz to 14 GHz 4 V 80 mA 14 dB 2.6 dB General Purpose Amplifiers SMD/SMT Die GaAs 19 dBm 29 dBm - 55 C + 85 C
Microchip Technology RF Amplifier DC-16 GHz Power-Selectable Wideband Amplifier Non-Stocked
Min.: 50
Mult.: 50

0 Hz to 16 GHz 4 V 80 mA 14.5 dB 2.6 dB General Purpose Amplifiers SMD/SMT Die GaAs 19 dBm 29 dBm - 55 C + 85 C
Microchip Technology RF Amplifier DC-28 GHz GaAs Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

0 Hz to 28 GHz 7 V 150 mA 16.5 dB 3 dB Low Noise Amplifiers SMD/SMT Die GaAs 15 dBm 27.5 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier 0.5 GHz-12 GHz GaAs pHEMT Non-Stocked
Min.: 50
Mult.: 25

500 MHz to 12 GHz 5 V 55 mA 16.5 dB 1.4 dB Low Noise Amplifiers SMD/SMT Die GaAs 17 dBm 29 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier 6 GHz-18 GHz GaAs pHEMT Lead-Time 20 Weeks
Min.: 50
Mult.: 50

6 GHz to 18 GHz 4 V 102 mA 21 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 17 dBm 30 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier MMIC, DC-6GHz, 1.0W Output Power Amplifier Non-Stocked
Min.: 50
Mult.: 25

0 Hz to 8 GHz 11 V 410 mA 17 dB 3 dB Power Amplifiers SMD/SMT Die GaAs 29 dBm 43 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier COM.RADIO-Low-noise antenna amplifier Non-Stocked
Min.: 6.000
Mult.: 6.000

Si AEC-Q100
Microchip Technology RF Amplifier 4-14 GHz C/X-Band Low Noise Amplifier with High Input Power Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

4 GHz to 14 GHz 7 V 170 mA 22 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 34 dBm - 55 C + 85 C
Microchip Technology RF Amplifier 2.7-3.5 GHz 70W GaN PA MMIC
Non-Stocked
Min.: 2
Mult.: 1

2.7 GHz to 3.5 GHz 26.5 dB Power Amplifiers SMD/SMT QFN-48 GaN Tube
Microchip Technology RF Amplifier DC-26GHz 0.5W MMIC 4.5mm SMT Amplifier TR Non-Stocked
Min.: 1
Mult.: 1

0 Hz to 22 GHz 10 V 235 mA 14 dB 4.5 dB SMD/SMT 26 dBm 36 dBm - 55 C + 85 C
Microchip Technology RF Amplifier DC-22GHz 2W MMIC Distributed Amplifier QFN Non-Stocked Lead-Time 24 Weeks
Min.: 25
Mult.: 1
22 GHz 15.5 dB 3.5 dB SMD/SMT QFN-32 GaAs 31.5 dB 34 dBm - 55 C + 85 C
Microchip Technology RF Amplifier 5-18 GHz Surface-Mount Amplifier with integrated bias Non-Stocked
Min.: 250
Mult.: 50
5 GHz to 18 GHz 5 V 130 mA 12.5 dB 9 dB SMD/SMT QFN-16 17 dBm + 150 C
Texas Instruments RF Amplifier Fully-Differential D ual 1.1 GHz Digita A 595-LMH2832IRHAT Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT VQFN-40 - 40 C + 85 C LMH2832 Reel
Texas Instruments RF Amplifier Single-ended to diff erential 2.3 - 2.9 Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

2.3 GHz to 2.9 GHz 3.3 V 84 mA 17 dB 3 dB Gain Block Amplifiers SMD/SMT WQFN-12 Si 17.5 dBm 35 dBm - 40 C + 105 C LMH9226 Reel
Texas Instruments RF Amplifier 5 MHz to 400MHz Casa dable Amp A 595-THS A 595-THS9000DRWT Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

50 MHz to 400 MHz 2.7 V to 5.5 V 100 mA 4 dB General Purpose Amplifiers SMD/SMT VSON-6 Si 20.6 dBm 35 dBm - 40 C + 85 C THS9000 Reel
Texas Instruments RF Amplifier Radiation-tolerant n ear-DC to 14-GHz s Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

10 kHz to 14 GHz 4.75 V to 5.25 V 174 mA 14.4 dB 10.8 dB SMD/SMT WQFN-12 Si 15.4 dBm 31 dBm + 25 C + 125 C Reel
Texas Instruments RF Amplifier Radiation-tolerant n ear-DC to 14-GHz s Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

10 kHz to 14 GHz 4.75 V to 5.25 V 174 mA 14.4 dB 10.8 dB SMD/SMT WQFN-12 Si 15.4 dBm 31 dBm - 55 C + 125 C Reel
Texas Instruments RF Amplifier Near-DC to 8GHz dif ferential to single-
Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
8 GHz 15.5 dB 12.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 10 dBm 28 dB, 28.5 dBm - 40 C + 125 C TRF1108 Reel
Texas Instruments RF Amplifier 10-MHz to 11-GHz 3- dB-bandwidth single- Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

3.2 V to 3.45 V 138 mA 10 dB 7.2 dB Driver Amplifiers SMD/SMT WQFN-HR -12 14 dBm 37 dBm - 40 C + 105 C TRF1208B Reel
Texas Instruments RF Amplifier 10-MHz to 11-GHz 3- dB-bandwidth single- Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

10 MHz to 11 GHz 3.3 V 138 mA 16 dB 7 dB Driver Amplifiers SMD/SMT WQFN-HR-12 Si 7.5 dBm, 11 dBm, 12.5 dBm, 15 dBm 21 dBm, 30 dBm, 34 dBm, 37 dBm - 40 C + 105 C TRF1208 Reel