AD630ARZ

Analog Devices
584-AD630ARZ
AD630ARZ

Mfr.:

Description:
Modulator/Demodulator MODULATOR/DEMODULATOR IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Modulator/Demodulator
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Modulator/Demodulator
Balanced
15 V
5 mA
Si
- 25 C
+ 85 C
SMD/SMT
SOIC-20
Brand: Analog Devices
Moisture Sensitive: Yes
Packaging: Tube
Pd - Power Dissipation: 600 mW
Product Type: Modulator / Demodulator
Series: AD630
Factory Pack Quantity: 37
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 5 V
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.B.7
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock: