MAX2678GTB/V+T

Analog Devices / Maxim Integrated
700-MAX2678GTB/V+T
MAX2678GTB/V+T

Mfr.:

Description:
RF Front End GPS/GNSS Front-End Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Front End
RoHS:  
GPS
1.575 GHz
0.9 dB, 1.8 dB
3 V to 5.25 V
25 mA
+ 105 C
SMD/SMT
TDFN-EP-10
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Gain: 35 dB
Minimum Operating Temperature: - 40 C
OIP3 - Third Order Intercept: 20 dBm
P1dB - Compression Point: - 18 dBm, 6 dBm
Product Type: RF Front End
Series: MAX2678
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

MAX2678 GPS/GNSS Front-End Amplifier IC

Analog Devices MAX2678 GPS/GNSS Front-End Amplifier IC is designed for automotive and marine GPS/GNSS satellite navigation antenna modules, or for any application that needs to compensate for cable losses from the antenna to the receiver. Two unconditionally stable low-noise amplifier stages provide the high gain and integrated I/O matching. These stages minimize the need for external matching components and eliminate the need for additional gain stages. 

In Stock: 2.808

Stock:
2.808 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2808 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 2808
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,40 € 3,40 €
2,63 € 26,30 €
2,42 € 60,50 €
2,18 € 218,00 €
2,07 € 517,50 €
2,06 € 1.030,00 €
1,94 € 1.940,00 €
Full Reel (Order in multiples of 2500)
1,88 € 4.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.