35 dBm RF Amplifier

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
45In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 2.5 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
80In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 3 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 7In Stock
10Expected 11/10/2026
Min.: 1
Mult.: 1
: 10

4.4 GHz to 5.3 GHz 300 mA 13 dB Power Amplifiers SMD/SMT SMD-10 GaN 35 dBm 43 dBm + 175 C MGA Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 2.496 to 2.69 GHz 4W Effic Driver Amp 137In Stock
4.500Expected 12/17/2026
Min.: 1
Mult.: 1
: 4.500

2.496 GHz to 2.69 GHz 5 V 90 mA 36.5 dB Power Amplifiers SMD/SMT MCM-16 Si 35 dBm 35.6 dBm - 40 C + 110 C SKY66317 Reel, Cut Tape
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 6000 MHz, 50 ohm
9Expected 10/13/2026
Min.: 1
Mult.: 1

600 MHz to 6 GHz 28 V 3 A 45 dB 12 dB Power Amplifiers Screw CP2548-2 Si 35 dBm 35 dBm 0 C + 60 C ZHL Tray
Qorvo RF Amplifier 100-1000MHz General Purpose/GSM Driver A
7.500On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

880 MHz to 915 MHz 2.8 V to 3.6 V 1.7 A 33.8 dB Power Amplifiers SMD/SMT QFN-16 GaAs 35 dBm - 40 C + 85 C QPA9510 Reel, Cut Tape
Qorvo RF Amplifier 100-1000MHz General Purpose/GSM Driver A
325On Order
Min.: 1
Mult.: 1
Max.: 100
: 100

880 MHz to 915 MHz 2.8 V to 3.6 V 1.7 A 33.8 dB Power Amplifiers SMD/SMT QFN-16 GaAs 35 dBm - 40 C + 85 C QPA9510 Reel, Cut Tape
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100

27.5 GHz to 30 GHz 3 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel
CML Micro MMA-172135D
CML Micro RF Amplifier
Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 10
17 GHz to 21 GHz 6 V 1.5 A to 2.8 A 27 dB Power Amplifiers SMD/SMT Die GaAs 35 dBm - 40 C + 85 C Gel Pack
CML Micro MMA-172135D-M5
CML Micro RF Amplifier
Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100
17 GHz to 21 GHz 6 V 1.5 A to 2.8 A 27 dB Power Amplifiers SMD/SMT Die GaAs 35 dBm - 40 C + 85 C Reel
CML Micro MMA-172135
CML Micro RF Amplifier
Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 10
17 GHz to 21 GHz 6 V 2 A 27 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm - 40 C + 85 C Gel Pack
CML Micro MMA-172135-M5
CML Micro RF Amplifier
Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100
17 GHz to 21 GHz 6 V 2 A 27 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm - 40 C + 85 C Reel