Texas Instruments MouseReel Multiplexer Switch ICs

Results: 300
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Operating Supply Voltage Packaging
Texas Instruments Multiplexer Switch ICs 5V bidirectional 8: 1 1-channel multipl 117In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

TMUX1308A Multiplexers SMD/SMT WQFN-16 1 Channel 1 x 8:1 1.62 V 5.5 V 1.5 kOhms 68 ns 80 ns - 40 C + 125 C 1.62 V to 5.5 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5V bidir ectional 8:1 1-chan 90In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

TMUX1308A-Q1 Multiplexers SMD/SMT SOT-23-16 2 Channel 1 x 8:1, 2 x 4:1 1.62 V 5.5 V 1.5 kOhms 68 ns 80 ns - 40 C + 125 C 1.62 V to 5.5 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-5.5-V beyond the supply 1:1 (SPST) 2 148In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Multiplexer Switch SMD/SMT WSON-8 2 Channel SPST 1.8 V 5.5 V 200 mOhms 300 us 185 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-12-V beyond the s upply 2:1 (SPDT) 2- 36In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

TMUX4827 Multiplexers SMD/SMT DSBGA-9 1 Channel 2:1 1.8 V 5.5 V - 12 V 12 V 1 Ohms 175 us - 40 C + 125 C 1.8 V to 5.5 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 44-V latch-up immun e 1:1 (SPST) 2 chan 14In Stock
2.500Expected 12/17/2026
Min.: 1
Mult.: 1
: 2.500

TMUX7221 Multiplexers SMD/SMT VSSOP-10 2 Channel 2 x 1:1 4.5 V 44 V 4.5 V 22 V 2.8 Ohms 168 ns 180 ns - 40 C + 125 C 4.5 V to 44 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs USB 2.0 480 Mbps 2:1 /1:2 multiplexer/de A 595-TMUXHS221LVNKGT 121In Stock
12.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 3.000

TMUXHS221LV Multiplexers/Demultiplexers SMD/SMT UQFN-10 1 Channel 4 x 2:1 1.62 V 1.98 V 8 Ohms - 40 C + 125 C 1.8 V Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs USB 2.0 480-Mbps 2:1 multiplexer and 1:2 2.704In Stock
15.000Expected 12/31/2026
Min.: 1
Mult.: 1
: 3.000

TMUXHS221 UQFN-10 2 Channel 3 V 3.6 V 16 us 500 ns - 40 C + 125 C 3.3 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs USB 2.0 480-Mbps 2:1 multiplexer and 1:2 28In Stock
1.500Expected 9/17/2026
Min.: 1
Mult.: 1
: 250

TMUXHS221 UQFN-10 2 Channel 3 V 3.6 V 16 us 500 ns - 40 C + 125 C 3.3 V Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212IRKST 165In Stock
15.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3.000

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4-Channel 20-Gbps di fferential 2:1/1:2 A 595-TMUXHS4412IRUAR 552In Stock
Min.: 1
Mult.: 1
: 250

TMUXHS4412 Multiplexers/Demultiplexers SMD/SMT WQFN-42 4 Channel 2 x 2:1 1.71 V 3.6 V 8.4 Ohms 100 ns 100 ns - 40 C + 85 C 1.8 V, 3.3 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4-Channel 20-Gbps di fferential 2:1/1:2 A 595-TMUXHS4412RUAR 113In Stock
Min.: 1
Mult.: 1
: 250

TMUXHS4412 Multiplexers/Demultiplexers SMD/SMT WQFN-42 4 Channel 2 x 2:1 1.71 V 3.6 V 8.4 Ohms 100 ns 100 ns 0 C + 70 C 1.8 V, 3.3 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6B 1-of-2 Mux/Demux w/ 240 MHz BW 164In Stock
14.000On Order
Min.: 1
Mult.: 1
: 2.000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT TSSOP-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 59 ns 60.6 ns - 40 C + 85 C 1.65 V to 3.6 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3.3-V 2:1 (SPDT) 1 2 -channel DDR2 DDR3 795In Stock
3.000Expected 1/21/2027
Min.: 1
Mult.: 1
: 3.000

TS3DDR4000 Multiplexers SMD/SMT NFBGA-48 12 Channel 1 x 2:1 2.375 V 3.6 V 11.2 Ohms 140 ns 65 ns - 40 C + 85 C 3.3 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6 Gbps 12-Channel di fferential 1-to-2 a TS3DV642RUARQ1 2In Stock
1.500On Order
Min.: 1
Mult.: 1
: 250

TS3DV642 Multiplexers/Demultiplexers SMD/SMT WQFN-42 12 Channel 12 x 1:2 3 V 3.6 V 9.5 Ohms 100 us - 40 C + 105 C 3.3 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Auto Cat 8Ch Ana Mux Demux 1.807In Stock
Min.: 1
Mult.: 1
: 2.000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 2 V to 5.5 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch. Analog A 595-SN74LV4052APW A A 595-SN74LV4052APW 3In Stock
40.000On Order
Min.: 1
Mult.: 1
: 2.000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C 2 V to 5.5 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr A 59 A 595-CD74HC4052PW
58.000On Order
Min.: 1
Mult.: 1
: 2.000

CD74HC4052 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 2.5 V 5 V 130 Ohms 325 ns 250 ns - 55 C + 125 C 2 V to 6 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V +/-2
31.380On Order
Min.: 1
Mult.: 1
: 3.000

TMUX1108 Multiplexers SMD/SMT UQFN-16 8 Channel 1 x 8:1 1.08 V 5.5 V 2.25 V 2.75 V 4 Ohms 20 ns 9 ns - 40 C + 125 C 5 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CBT3251D
10.185On Order
Min.: 1
Mult.: 1
: 2.500

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 4 V 5.5 V 14 Ohms 6.4 ns 6.8 ns - 40 C + 85 C 5 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs SINGLE INVERTER
11.997Expected 12/31/2026
Min.: 1
Mult.: 1
: 3.000

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C 2.3 V to 3.6 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch Analog Mlt plxr/Demltplxr A 59 A 595-SN74LV4052AD
63.590On Order
Min.: 1
Mult.: 1
: 2.500

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C 2 V to 5.5 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog A 595-CD74HC4053PW A A 595-CD74HC4053PW
47.998On Order
Min.: 1
Mult.: 1
: 2.000

CD74HC4053 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 3 Channel 3 x 2:1 2 V 6 V 2.5 V 5 V 130 Ohms 220 ns 210 ns - 55 C + 125 C 2 V to 6 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Analog M ltplxr/Demltplxr AL ALT 595-CD74HCT4053M96 2In Stock
Min.: 1
Mult.: 1
: 2.500

CD74HCT4053 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 48 ns 44 ns - 55 C + 125 C 4.5 V to 5.5 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs AC 8Ch Ana Mux/Demux
17.505On Order
Min.: 1
Mult.: 1
: 2.000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 2 V to 5.5 V Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 9-18 Bit HSTL tLVTTL Memory Address Latc
22.000On Order
Min.: 1
Mult.: 1
: 2.000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 2 V to 5.5 V Reel, Cut Tape, MouseReel