UMAX-8 Analogue Switch ICs

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs 50 Ohm, Dual SPST Analog Switches in UCS 11.783In Stock
Min.: 1
Mult.: 1
Max.: 11.783

SMD/SMT UMAX-8 2 Channel 2 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4733 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual Supply, SPST, Analog CMO 2.388In Stock
Min.: 1
Mult.: 1
Max.: 2.388

SMD/SMT UMAX-8 2 Channel 2 x SPST 35 Ohms 6 V 16 V 3 V 8 V 150 ns 100 ns 0 C + 70 C MAX320 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual Supply, SPST, Analog CMO 1.827In Stock
Min.: 1
Mult.: 1
Max.: 1.827

SMD/SMT UMAX-8 2 Channel 2 x SPST 35 Ohms 6 V 16 V 3 V 8 V 150 ns 100 ns - 40 C + 85 C MAX320 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 4.5Ohm Dual SPST Analog Switches in UCSP 964In Stock
Min.: 1
Mult.: 1
Max.: 964

SMD/SMT UMAX-8 2 Channel 2 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4721 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 4.5Ohm Dual SPST Analog Switches in UCSP 2.500In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT UMAX-8 2 Channel 2 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4721 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Phase-Reversal Analog Switches 746In Stock
Min.: 1
Mult.: 1
Max.: 746

SMD/SMT UMAX-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V 4.5 V 18 V 100 ns 100 ns - 40 C + 85 C MAX4526 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 3.051In Stock
Min.: 1
Mult.: 1
Max.: 3.051
: 2.500

SMD/SMT UMAX-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4660 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 4 Ohm, Dual, SP 1.959In Stock
Min.: 1
Mult.: 1
Max.: 1.959

SMD/SMT UMAX-8 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 15 ns 5 ns - 40 C + 85 C MAX4644 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 2.175In Stock
Min.: 1
Mult.: 1
Max.: 2.175

SMD/SMT UMAX-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns 0 C + 70 C MAX4541 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.8 Ohm, Low-Voltage, Single-Supply Dual 8In Stock
Min.: 1
Mult.: 1
Max.: 8

SMD/SMT UMAX-8 2 Channel 2 x SPST 800 mOhms 1.6 V 3.6 V 24 ns 16 ns - 40 C + 85 C MAX4742 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 0.8 Ohm, Low-Voltage, Single-Supply Dual 327In Stock
Min.: 1
Mult.: 1
Max.: 327

SMD/SMT UMAX-8 2 Channel 2 x SPST 800 mOhms 1.6 V 3.6 V 24 ns 16 ns - 40 C + 85 C MAX4741 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 3.918In Stock
Min.: 1
Mult.: 1
Max.: 3.918
: 2.500

SMD/SMT UMAX-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns 0 C + 70 C MAX325 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 35Ohm SPST/SPDT, +3V Logic-Compatible An 566In Stock
Min.: 1
Mult.: 1
Max.: 566

SMD/SMT UMAX-8 1 Channel 1 x SPDT 35 Ohms 9 V 36 V 4.5 V 20 V 175 ns 185 ns - 40 C + 85 C DG419L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 1.787In Stock
Min.: 1
Mult.: 1
Max.: 1.787

SMD/SMT UMAX-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4541 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual-Supply, SPDT Analog Sw 3.604In Stock
Min.: 1
Mult.: 1
Max.: 3.604
: 2.500

SMD/SMT UMAX-8 1 Channel 1 x SPDT 60 Ohms 1.8 V 12 V 1.8 V 6 V 60 ns 40 ns - 40 C + 85 C MAX4564 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 4 Ohm, Dual SPS 2.341In Stock
Min.: 1
Mult.: 1
Max.: 2.341

SMD/SMT UMAX-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 15 ns 8 ns - 40 C + 85 C MAX4642 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 580In Stock
750Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 1.330

SMD/SMT UMAX-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4659 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 1.900In Stock
5.000Expected 2/1/2027
Min.: 1
Mult.: 1
Max.: 6.900

SMD/SMT UMAX-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4659 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 50 Ohm, Dual SPST Analog Switches in UCS 2.488In Stock
Min.: 1
Mult.: 1
Max.: 2.488

SMD/SMT UMAX-8 2 Channel 2 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4731 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 35 Ohm SPST/SPDT, +3V Logic-Compatible A 29In Stock
Min.: 1
Mult.: 1
Max.: 29

SMD/SMT UMAX-8 1 Channel 1 x SPST 35 Ohms 9 V 36 V 4.5 V 20 V 175 ns 185 ns - 40 C + 85 C DG417L Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 35Ohm SPST/SPDT, +3V Logic-Compatible An 16In Stock
Min.: 1
Mult.: 1
Max.: 16

SMD/SMT UMAX-8 1 Channel 1 x SPST 35 Ohms 9 V 36 V 4.5 V 20 V 175 ns 185 ns - 40 C + 85 C DG418L Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 35Ohm SPST/SPDT, +3V Logic-Compatible An 79In Stock
100Expected 9/9/2026
Min.: 1
Mult.: 1
Max.: 179

SMD/SMT UMAX-8 1 Channel 1 x SPDT 35 Ohms 9 V 36 V 4.5 V 20 V 175 ns 185 ns - 40 C + 85 C DG419L Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual Supply, SPST, Analog CMO 57In Stock
Min.: 1
Mult.: 1
Max.: 57

SMD/SMT UMAX-8 2 Channel 2 x SPST 35 Ohms 6 V 16 V 3 V 8 V 150 ns 100 ns 0 C + 70 C MAX321 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual Supply, SPST, Analog CMO 168In Stock
Min.: 1
Mult.: 1
Max.: 168

SMD/SMT UMAX-8 2 Channel 2 x SPST 35 Ohms 6 V 16 V 3 V 8 V 150 ns 100 ns 0 C + 70 C MAX322 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 46In Stock
Min.: 1
Mult.: 1
Max.: 46

SMD/SMT UMAX-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns 0 C + 70 C MAX323 Tube