SMD/SMT Accelerometers

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Accelerometers Ultralow-power accelerometer with antialiasing and motion detection
38.641On Order
Min.: 1
Mult.: 1
Max.: 500
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance ultralow-power -axis femto accelerometer
48.822Expected 1/20/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1.952 mg/digit, 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with antialiasing and motion detection
497Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 50
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.62 V 9.2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive applications requiring high performance over temperature
2.500On Order
Min.: 1
Mult.: 1
: 1.250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1024 LSB/g, 512 LSB/g, 256 LSB/g, 128 LSB/g I2C 12 bit 3.6 VDC 1.71 VDC 1.01 uA - 40 C + 105 C SMD/SMT QFN-12 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2-axis Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Bulk
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100
: 100

2-axis Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2-axis Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers SENSOR Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3-axis X, Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3-axis X, Y, Z 6 g 650 LSB/g Digital SPI 13 bit 3.6 V 3 V 5 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.5 g, 3 g, 6 g 1350 LSB/g Digital SPI 3.6 V 3 V 1 mA - 40 C + 125 C SMD/SMT SMD-12 Bulk
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3-axis X, Y, Z 1.5 g, 3 g, 6 g 1350 LSB/g Digital SPI 3.6 V 3 V 1 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100
: 100

1-axis Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 5 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1-axis Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 6.3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
MEMSIC Accelerometers 2g Dual Axis Accelerometer with I2C Interface and 1mg Resolution Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

2-axis X, Y 2 g 1024 LSB/g Digital I2C 12 bit 5.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT LCC-6 Reel
MEMSIC Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS), Low Cost Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

2-axis X, Y 2 g 64 LSB/g Analog / Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT WLCSP-6 Reel
MEMSIC Accelerometers Accelerometer 5g Dual-Axis Non-Stocked
Min.: 2.500
Mult.: 2.500

2-axis X, Y 5 g 800 LSB/g Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100
STMicroelectronics Accelerometers Z Single-Axis Medium-g Inertial Sensor Non-Stocked Lead-Time 53 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

1-axis Z 15.5 g to 150 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel
STMicroelectronics Accelerometers Z Single-Axis High-g Inertial Sensor Non-Stocked Lead-Time 53 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

1-axis Z 50 g to 500 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel
STMicroelectronics Accelerometers X Single-Axis Medium-g Inertial Sensor Non-Stocked Lead-Time 53 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

1-axis X 15.5 g to 150 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel
STMicroelectronics Accelerometers X Single-Axis High-g Inertial Sensor Non-Stocked Lead-Time 53 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

1-axis X 50 g to 500 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel
STMicroelectronics Accelerometers XY Dual-Axis Medium-g Inertial Sensor Non-Stocked Lead-Time 53 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

2-axis X, Y 15.5 g to 150 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel
STMicroelectronics Accelerometers XY Dual-Axis High-g Inertial Sensor Non-Stocked Lead-Time 53 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

2-axis X, Y 50 g to 500 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel
STMicroelectronics Accelerometers XZ Dual-Axis Medium-g Inertial Sensor Non-Stocked Lead-Time 53 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

2-axis X, Z 15.5 g to 150 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel
STMicroelectronics Accelerometers XZ Dual-Axis High-g Inertial Sensor Non-Stocked Lead-Time 53 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

2-axis X, Z 50 g to 500 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel
STMicroelectronics Accelerometers Y Single-Axis Medium-g Inertial Sensor Non-Stocked Lead-Time 53 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

1-axis Y 15.5 g to 150 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel