IM69D127V11XTMA1

Infineon Technologies
726-IM69D127V11XTMA1
IM69D127V11XTMA1

Mfr.:

Description:
MEMS Microphones MIC SDM DIGITAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MEMS Microphones
RoHS:  
- 35 dB
1 dB
69 dB
40 Hz to 15 kHz
1.62 V to 3.6 V
- 40 C
+ 85 C
Digital
Top
3.6 mm
2.5 mm
1 mm
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dimensions: 2.5 mmx 1 mm x 3.6 mm
Directional Properties: Omnidirectional
IP Rating: IP57
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 127 dBSPL
Factory Pack Quantity: 5000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Technology: MEMS
Termination Style: SMD/SMT
Type: Digital MEMS Microphone
Part # Aliases: IM69D127V11 SP005405062
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518100090
CNHTS:
8542391010
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

IM69D127 XENSIV™ MEMS Microphone

Infineon Technologies IM69D127 XENSIV™ MEMS Microphone is based on Infineon’s sealed dual membrane MEMS technology, providing high ingress protection (IP57) at a microphone level. The high-performance MEMS microphone is available in a small 3.6mm x 2.5mm package, ideal for compact audio devices like TWS earbuds.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19.950
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,20 € 2,20 €
1,81 € 18,10 €
1,70 € 42,50 €
1,44 € 72,00 €
1,36 € 136,00 €
1,25 € 312,50 €
1,20 € 600,00 €
1,15 € 1.150,00 €
Full Reel (Order in multiples of 5000)
1,03 € 5.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.