3D FPGA - Field Programmable Gate Array

Results: 12.306
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 1.2V 5In Stock
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 108 I/O 1.2V -2 SPD 1In Stock
Min.: 1
Mult.: 1

LCMXO2 1280 LE 640 ALM 64 kbit 107 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 2112 LUTs; 1.2V 18In Stock
3.430On Order
Min.: 1
Mult.: 1

LCMXO3L 2100 LE 1050 ALM 74 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
Altera FPGA - Field Programmable Gate Array 4In Stock
60On Order
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL006 6272 LE 270 kbit 88 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 50In Stock
357On Order
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL010 10320 LE 414 kbit 176 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 12In Stock
1.936On Order
Min.: 1
Mult.: 1
Max.: 40

MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169 Tray


GOWIN Semiconductor FPGA - Field Programmable Gate Array 20In Stock
Min.: 1
Mult.: 1

GW1NR-LV9 8640 LE 468 kbit 120 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-N3FTG256C 4In Stock
Min.: 1
Mult.: 1

XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX16-2CSG324I 10In Stock
Min.: 1
Mult.: 1

XA6SLX16 14579 LE 2278 ALM 576 kbit 232 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30T-1FF665I 1In Stock
Min.: 1
Mult.: 1
XC5VLX30T 30720 LE 4800 ALM 1.27 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-3CSG484C 3In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU20P-L1SFVB784I 2In Stock
Min.: 1
Mult.: 1

XCAU20P 238437 LE 13625 ALM 7 Mbit 240 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-3CSG324E 5In Stock
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 210 I/O 950 mV 1.05 V 0 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-3FBG484E 3In Stock
Min.: 1
Mult.: 1

XC7K70T 65600 LE 10250 ALM 4.75 Mbit 285 I/O 1.2 V 3.3 V 0 C + 100 C 10.3 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1CPGA196Q 15In Stock
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-2CPGA196C 5In Stock
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-196
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs 5In Stock
Min.: 1
Mult.: 1

AGL250V5 3000 LE 36 kbit 143 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT CSP-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 2In Stock
60Expected 9/7/2026
Min.: 1
Mult.: 1

M2GL025T 27696 LE 0 bit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 1.2V 5 SPEED 30In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 297 I/O DSP 1.2V -5 Spd 15In Stock
Min.: 1
Mult.: 1

LFE2-12E 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 3.3V 33In Stock
Min.: 1
Mult.: 1

LCMXO3L 9400 LE 4700 ALM 432 kbit 206 I/O 3.3 V 3.3 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
229Expected 3/2/2027
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 246 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
108Expected 9/14/2026
Min.: 1
Mult.: 1

EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 374 I/O 1.2 V 1.2 V - 40 C + 85 C SMD/SMT FBGA-780 Tray
Lattice LCMXO3D-9400HC-6BG400I
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 344In Stock
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 335 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-400 Tray

GOWIN Semiconductor FPGA - Field Programmable Gate Array 475In Stock
Min.: 1
Mult.: 1

GW1N 4608 LE 180 kbit 57 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-72