Power Switch ICs - Power Distribution

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Product Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH
Non-Stocked Lead-Time 30 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

High Side 1 Output 1 A 1.5 A 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 STMPS2161 Reel
STMicroelectronics Power Switch ICs - Power Distribution 0.5A High Side Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 1.000

1 Output 500 mA 18 V to 35 V - 25 C + 85 C SMD/SMT SOIC-20 TDE1897R Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 0.5A High Side Non-Stocked Lead-Time 36 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

High Side 1 Output 500 mA 400 mOhms 100 us 20 us 18 V to 35 V - 25 C + 85 C SMD/SMT SOIC-20 TDE1898C Reel
STMicroelectronics VN750PEP-E
STMicroelectronics Power Switch ICs - Power Distribution Hi side driver Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

High Side 1 Output 6 A 9 A 120 mOhms 40 us 30 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT Load Switches VN750-E AEC-Q100 Tube