Power Switch ICs - Power Distribution

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Product Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch, ext diagnostic smart driving capacitive loads 784In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 2.4 A 3.5 A 15 mOhms 8.65 V to 60 V - 40 C + 150 C SMD/SMT QFN-48 Power Switch ICs Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Automotive Configurable 6-Channel Device 6.262In Stock
Min.: 1
Mult.: 1
: 2.500

High Side, Low Side 6 Output 250 mA 600 mA 2.6 Ohms 100 us 100 us 3 V to 5.25 V - 40 C + 150 C SMD/SMT PowerSSO-16 Half-Bridge Drivers L99MC6GJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch, ext diagnostic smart driving capacitive loads 2.415In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 2.4 A 8.8 A 30 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT QFN-48 Power Switch ICs Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Enhanced dual ch Power Switches 5.099In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 800 mA 500 mA 200 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2242 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single channel low side switch with configurable smart overload protection 835In Stock
Min.: 1
Mult.: 1
: 3.000

Low Side Switch 1 Output 50 mOhms - 40 C + 150 C SMD/SMT QFN-32 Power Switch Reel, Cut Tape
STMicroelectronics Power Switch ICs - Power Distribution Quad high-side smart power solid-state relay 532In Stock
Min.: 1
Mult.: 1
: 2.500

High-Side Smart Power Solid-State Relay 4 Output 600 mA 80 mOhms 35 us 36 us 10.5 V to 36 V SMD/SMT QFN-48 High Side Switches Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad high-side smart power solid-state relay 497In Stock
Min.: 1
Mult.: 1
: 2.500

High-Side Smart Power Solid-State Relay 4 Output 1 A 80 mOhms 35 us 36 us 10.5 V to 36 V SMD/SMT QFN-48 High Side Switches Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High efficiency high-side switch ext diagnostics, smart driving cap loads 961In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 2.4 A 3.5 A 15 mOhms 8.65 V to 60 V - 40 C + 150 C SMD/SMT QFN-48 Power Switch ICs Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch, ext diagnostic smart driving capacitive loads 937In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 2.4 A 3.5 A 15 mOhms 8.65 V to 60 V - 40 C + 150 C SMD/SMT QFN-48 Power Switch ICs Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Double Ch High Side 41V 8mOhm 76A 2uA 977In Stock
Min.: 1
Mult.: 1
: 1.000

High Side Load Switches VND5E008AY-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Intelligent Quad 2x5A/2x2.5A Switch 485In Stock
Min.: 1
Mult.: 1
: 600

Low Side 4 Output 2.5 A, 5 A 200 mOhms 20 us 30 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT L9352B AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Octal high-side smart power solid-state relay serial/parallel selectable interface on-chip 464In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Octal high-side smart power solid-state relay serial/parallel selectable interface on-chip 417In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive 404In Stock
Min.: 1
Mult.: 1

2.3 A 260 mOhms 24 us 80 us 9.2 V to 36 V SMD/SMT PowerSO-36 Power Solid State Relays Tube
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive 319In Stock
1.200Expected 9/28/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay for high inductive loads 1.655In Stock
Min.: 1
Mult.: 1
: 600

High Side 8 Output 700 mA 1.9 A 160 mOhms 24 us 80 us 9.2 V to 36 V - 40 C + 125 C SMD/SMT PowerSO-36 Power Switch ICs Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver Current Sense analog feedback automotive 5.821In Stock
Min.: 1
Mult.: 1
: 2.500

VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side smart power solid state-relay 3.525In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 8 Output 700 mA 1.1 A 240 mOhms 22 us 40 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT TFQFPN-32 Load Switches ISO8200BQ Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution USB Charging Cntlr w/ Intg Pwr Switch 14.150In Stock
9.000Expected 1/13/2027
Min.: 1
Mult.: 1
: 3.000

USB Switch 1 Output 2.8 A 95 mOhms 800 us 300 us 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT USB Power Switches STCC2540 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 81.934In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 500 mA 800 mA 120 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 STMPS2151 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback for automotive a 13.283In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 56 A 62 mOhms 120 us 100 us 13 V - 40 C + 150 C SMD/SMT PowerSSO-16 Load Switches VND7030AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 16.959In Stock
15.000Expected 4/2/2027
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 1 A 12 A 280 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-12 Load Switches VND7140AJ12 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay SPI high inductive 531In Stock
Min.: 1
Mult.: 1
: 3.000

8 Output 700 mA 700 mA 260 mOhms 24 us 80 us SMD/SMT PowerSO-36 Solid State Relay Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive 698In Stock
Min.: 1
Mult.: 1
: 3.000

8 Output 1 A 1 A 260 mOhms 24 us 80 us SMD/SMT PowerSO-36 Solid State Relay Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic Isolated Octal High-side Power Solid State Relay 677In Stock
Min.: 1
Mult.: 1
: 3.000

8 Output 1 A 1 A 260 mOhms 24 us 80 us SMD/SMT TFQFPN-32 Solid State Relay Reel, Cut Tape, MouseReel