Motor/Motion/Ignition Controllers & Drivers

Results: 295
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Operating Supply Voltage Output Current Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Supply Voltage - Max Supply Voltage - Min Packaging
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers Dual Stepper Motor 517In Stock
Min.: 1
Mult.: 1

Stepper Motor Controllers / Drivers Bipolar Stepper 750 mA 76 mA - 40 C + 125 C SMD/SMT SOIC-24 46 V 10 V Tube
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers EasySPIN 8 to 45V 7.0A Iout 5.5 VDD 3.944In Stock
Min.: 1
Mult.: 1
: 2.500

Stepper Motor Controllers / Drivers Microstepping 3 A 500 uA - 40 C + 150 C SMD/SMT HTSSOP-28 45 V 8 V Reel, Cut Tape, MouseReel
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers Dual Full Bridge 293In Stock
Min.: 1
Mult.: 1

Brushed DC Motor Drivers Full Bridge 1.4 A 5 mA - 40 C + 150 C SMD/SMT PowerSO-36 52 V 8 V Tube


STMicroelectronics Motor/Motion/Ignition Controllers & Drivers DMOS 3-Phase Brushless DC Motor 426In Stock
Min.: 1
Mult.: 1
: 600

Brushless DC Motor Controllers 3 Phase 1.4 A 5 mA - 25 C + 125 C SMD/SMT 52 V 8 V Reel, Cut Tape, MouseReel
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers DMOS 3-Ph Motor 8 to 52V 2.8A Driver 2.867In Stock
Min.: 1
Mult.: 1

Brushless DC Motor Controllers 3 Phase 1.4 A 5 mA - 25 C + 125 C SMD/SMT VFQFPN-32 52 V 8 V Tray
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers dSPIN Motor driver SPI Microstepping 649In Stock
Min.: 1
Mult.: 1

Stepper Motor Controllers / Drivers Microstepping 3 A 500 uA - 40 C + 150 C SMD/SMT PowerSO-36 45 V 8 V Tube
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers PWM CTRL Motor DRV 1.5A 12V to 40V BCD 234In Stock
Min.: 1
Mult.: 1

Fan / Motor Controllers / Drivers Full Bridge 1.5 A 15 mA - 40 C + 150 C SMD/SMT PowerSO-36 40 V 12 V Tube

STMicroelectronics Motor/Motion/Ignition Controllers & Drivers DMOS Stepper Motor 1.230In Stock
Min.: 1
Mult.: 1

Stepper Motor Controllers / Drivers Bipolar Stepper 2.8 A 5 mA - 40 C + 150 C SMD/SMT SOIC-24 52 V 8 V Tube
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers Door Actuator driver with embedded LIN and HS-CAN supporting selective wake up 1.705In Stock
Min.: 1
Mult.: 1
: 1.000

Fan / Motor Controllers / Drivers Automotive 7.5 A 11 mA - 40 C + 175 C SMD/SMT LQFP-64 AEC-Q100 28 V 6 V Reel, Cut Tape, MouseReel
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers SLLIMM nano IPM, 3-phase inverter, 2 A, 1.7 Ohm max., 500 V, MOSFET 1.540In Stock
Min.: 1
Mult.: 1
: 400

Fan / Motor Controllers / Drivers 3 Phase 2 A 1 mA - 40 C + 125 C SMD/SMT NSDIP-26L 15 V Reel, Cut Tape
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers 600V three-phase controller with MCU 766In Stock
Min.: 1
Mult.: 1

Brushless DC Motor Controllers 3 Phase 850 mA 18.9 mA - 40 C + 125 C SMD/SMT TQFP-64 20 V 8 V Tray
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers PowerSPIN 8 to 52V 5.6A 0.3 Ohm 100kHz 886In Stock
Min.: 1
Mult.: 1

Brushed DC Motor Drivers Full Bridge 2.8 A 5 mA - 25 C + 125 C SMD/SMT QFN-48 52 V 8 V Tray
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers DMOS Stepper Motor 1.396In Stock
Min.: 1
Mult.: 1

Stepper Motor Controllers / Drivers Bipolar Stepper 1.4 A 5 mA - 40 C + 150 C SMD/SMT SOIC-24 52 V 8 V Tube
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers DMOS Stepper Motor 804In Stock
Min.: 1
Mult.: 1
: 1.000

Stepper Motor Controllers / Drivers Bipolar Stepper 1.4 A 5 mA - 40 C + 150 C SMD/SMT SOIC-24 52 V 8 V Reel, Cut Tape, MouseReel
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers STEPPER MOTOR 4.935In Stock
Min.: 1
Mult.: 1

Stepper Motor Controllers / Drivers Bipolar Stepper 1.5 A 25 mA 0 C + 70 C Through Hole PowerDIP-16 45 V 10 V Tube

STMicroelectronics Motor/Motion/Ignition Controllers & Drivers DMOS Dual Bridge DRV 5.6A 0.3 Ohm 100kHz 1.707In Stock
Min.: 1
Mult.: 1

Brushed DC Motor Drivers Full Bridge 2.8 A 5 mA - 40 C + 150 C SMD/SMT QFN-48 52 V 8 V Tray
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers Dual Full Bridge 626In Stock
Min.: 1
Mult.: 1

Brushed DC Motor Drivers Full Bridge 1.4 A 10 mA - 40 C + 150 C SMD/SMT SOIC-20 52 V 8 V Tube
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers Three Phase Motor 701In Stock
Min.: 1
Mult.: 1

Brushless DC Motor Controllers 3 Phase 2.8 A 5 mA - 40 C + 150 C SMD/SMT SOIC-24 52 V 8 V Tube
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers cSPIN 7.5V to 85V N-Ch INT Motion SPI 1.224In Stock
Min.: 1
Mult.: 1

Stepper Motor Controllers / Drivers Microstepping 96 mA 3.8 mA - 40 C + 150 C SMD/SMT HTSSOP-38 85 V 7.5 V Tube
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers Motor Bridge Contlr 1.907In Stock
Min.: 1
Mult.: 1

Fan / Motor Controllers / Drivers Motor Controller 130 mA 5.8 mA - 40 C + 150 C SMD/SMT SOIC-20 AEC-Q100 28 V 8 V Tube
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers Std Function Motor Driver 6 Bridge Auto 867In Stock
Min.: 1
Mult.: 1
: 1.000

Stepper Motor Controllers / Drivers Half Bridge 250 mA 4 mA - 40 C + 150 C SMD/SMT PowerSSO-36 AEC-Q100 38 V 6 V Reel, Cut Tape, MouseReel
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers Automotive fully integrated H-bridge motor driver 3.642In Stock
Min.: 1
Mult.: 1
: 1.000

Fan / Motor Controllers / Drivers Half Bridge 15 A 6 mA - 40 C + 150 C SMD/SMT PowerSSO-36 AEC-Q100 38 V Reel, Cut Tape, MouseReel
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers Programmable Stepper Motor Driver for Automotive Applications with Micro-Steppin 2.797In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3.000

Stepper Motor Controllers / Drivers Half Bridge 1.35 A 1.2 mA - 40 C + 150 C SMD/SMT QFN-40 AEC-Q100 28 V 6 V Reel, Cut Tape, MouseReel
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers Door actuator driver 997In Stock
Min.: 1
Mult.: 1
: 1.000

Fan / Motor Controllers / Drivers Door Actuator Driver 10 mA 10 mA - 40 C + 150 C SMD/SMT TQFP-64 AEC-Q100 28 V 5 V Reel, Cut Tape, MouseReel
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers Automotive Front Door device with LIN and HS-CAN providing Dual H-bridge driving 548In Stock
Min.: 1
Mult.: 1
: 1.000

Fan / Motor Controllers / Drivers Half Bridge 7.5 A 11 mA - 40 C + 150 C SMD/SMT AEC-Q100 28 V 6 V Reel, Cut Tape, MouseReel