AC/DC Converters

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters Off-Line High Volt Regulator 1.923In Stock
0,95 €
0,686 €
0,58 €
0,547 €
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 984In Stock
2,18 €
1,62 €
1,48 €
1,32 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 240 mA VIPER01 Tube

STMicroelectronics AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter 2.017In Stock
Cut Tape
0,835 €
0,67 €
0,627 €
0,58 €
Reel
0,539 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SIOC-16 Narrow 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % - 40 C + 150 C VIPER0P Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 2.413In Stock
Cut Tape
2,33 €
1,94 €
1,84 €
1,73 €
Reel
1,55 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 132 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel


STMicroelectronics AC/DC Converters VIPerPlus family: Quasi-resonant high performance off line high voltage converte 1.353In Stock
Cut Tape
1,39 €
1,03 €
0,924 €
0,816 €
Reel
0,692 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SIOC-16 Narrow 800 V 22 W 8.5 V 23.5 V Flyback Si 225 kHz 2 mA - 40 C + 150 C VIPER35 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency off line high voltage converter 547In Stock
0,977 €
0,697 €
0,628 €
0,552 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC Converters ViperPlus Fixed Freq 800V 30mQ 265 Vac 8In Stock
2.000Expected 4/30/2027
1,86 €
1,38 €
1,30 €
1,16 €
Min.: 1
Mult.: 1
Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER37 Tube
STMicroelectronics AC/DC Converters Off-Line Volt Converter 1.990In Stock
0,959 €
0,697 €
0,561 €
0,545 €
Min.: 1
Mult.: 1
SMD/SMT SO-Narrow-16 20 W 8.5 V 23.5 V Flyback Si 225 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Tube
STMicroelectronics AC/DC Converters SMPS Primary I.C. Low Power Switcher 1.226In Stock
1,91 €
1,59 €
1,47 €
1,42 €
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 20 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC Converters 800V 115kHz Off-Line 50mW at 265Vac 3.998In Stock
0,977 €
0,697 €
0,628 €
0,552 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC Converters Off-Line High Volt Converter 10.163In Stock
1,00 €
0,726 €
0,624 €
0,578 €
Min.: 1
Mult.: 1
SMD/SMT SIOC-16 Narrow 800 V 9 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 933In Stock
4.000On Order
Cut Tape
2,98 €
2,24 €
2,05 €
1,85 €
Reel
1,56 €
Min.: 1
Mult.: 1
: 4.000
VIPERGAN100 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 1.818In Stock
Cut Tape
2,98 €
2,24 €
2,05 €
1,85 €
Reel
1,56 €
Min.: 1
Mult.: 1
: 4.000
VIPERGAN100 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 1.342In Stock
Cut Tape
2,62 €
1,96 €
1,79 €
1,62 €
Reel
1,34 €
Min.: 1
Mult.: 1
: 4.000
SMD/SMT QFN-16 75 W, 100 W 9 V 23 V Flyback GaN 240 kHz 50% 3.2 mA - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 4.880In Stock
Cut Tape
2,89 €
2,17 €
1,99 €
1,79 €
Reel
1,55 €
Min.: 1
Mult.: 1
: 4.000
VIPERGAN65 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter, 800 V, 370 mA, 60 kHz 456In Stock
Cut Tape
1,24 €
0,906 €
0,819 €
0,725 €
Reel
0,608 €
Min.: 1
Mult.: 1
: 2.500
VIPER11B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter, 800 V, 480 mA, 60 kHz 1.962In Stock
Cut Tape
1,24 €
0,906 €
0,819 €
0,725 €
Reel
0,608 €
Min.: 1
Mult.: 1
: 2.500
VIPER11B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 900V Off-Line PWM 0.7A ID 16W RDS REG 16.467In Stock
Cut Tape
2,99 €
2,23 €
2,04 €
1,83 €
Reel
1,55 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT Si ALTAIR04-900 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2.106In Stock
2,23 €
1,66 €
1,51 €
1,36 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 360 mA VIPER01 Tube
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 30kHz 30mW 11.570In Stock
2,14 €
1,58 €
1,45 €
1,30 €
Min.: 1
Mult.: 1
SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 1.696In Stock
Cut Tape
2,87 €
2,16 €
1,98 €
1,81 €
Reel
1,53 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 1 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 700V 0.36A SMPS 3.495In Stock
2,20 €
1,64 €
1,50 €
1,34 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 730 V 5 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C VIPER12A-E Tube
STMicroelectronics AC/DC Converters Low Power OFF-Line SMPS Primary Switch 11.021In Stock
2.500Expected 12/21/2026
Cut Tape
1,19 €
0,864 €
0,783 €
0,694 €
Reel
0,581 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 730 V 5 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C VIPER12A-E Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 60kHz Fixed Freq Viper Plus 5.323In Stock
1,12 €
0,802 €
0,722 €
0,635 €
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 60 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube
STMicroelectronics AC/DC Converters Off-Line High Volt Regulator 5.419In Stock
0,995 €
0,72 €
0,609 €
0,575 €
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 9 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube