GS8662D19BD Series SRAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
92,01 €
88,98 €
86,72 €
81,81 €
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 300 MHz Parallel 1.9 V 1.7 V 590 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
103,57 €
100,15 €
97,61 €
92,08 €
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 333 MHz Parallel 1.9 V 1.7 V 640 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
115,52 €
111,71 €
108,88 €
102,71 €
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 350 MHz Parallel 1.9 V 1.7 V 705 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
130,17 €
125,84 €
122,25 €
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 400 MHz Parallel 1.9 V 1.7 V 745 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
147,11 €
142,21 €
138,16 €
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 450 MHz Parallel 1.9 V 1.7 V 830 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
84,10 €
81,34 €
79,28 €
77,55 €
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 300 MHz Parallel 1.9 V 1.7 V 580 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
87,09 €
84,21 €
82,08 €
77,43 €
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 333 MHz Parallel 1.9 V 1.7 V 630 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
102,07 €
94,13 €
91,01 €
88,71 €
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 350 MHz Parallel 1.9 V 1.7 V 695 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
104,97 €
101,51 €
98,93 €
93,34 €
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 400 MHz Parallel 1.9 V 1.7 V 735 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
114,72 €
110,93 €
108,12 €
102,00 €
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 450 MHz Parallel 1.9 V 1.7 V 820 mA 0 C + 70 C SMD/SMT BGA-165 Tray