Alliance Memory SRAM

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 10ns, Commercial Temp - Tray 58In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM LP SRAM, 256K, 32K x 8, 3.3V, 28pin 330mil SOP, 70ns, Industrial Temp - Tube 98In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 70 ns Parallel 3.6 V 2.5 V 90 mA - 40 C + 85 C SMD/SMT SOP-28 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, (B-die), Industrial Temp - Tray 67In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM 125In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT sTSOP-28 Tray
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7-3.6v, 48pin TSOP I, 55ns, Industrial Temp -Tray 62In Stock
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 5.5 V 2.7 V 40 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA 116In Stock
288Expected 12/8/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT SOP-32 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA 17In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 64K 5V 8K x 8 FAST Asynch SRAM IT 96In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C Through Hole PDIP-28 Tube
Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 48ball TFBGA, 10ns, Industrial Temp - Tray 325In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 - 3.6V, 44pin TSOP II, 45ns, Industrial Temp - Tray 108In Stock
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM 8M, 3.3V, 10ns, FAST 256K X 32 Asyn SRAM 157In Stock
Min.: 1
Mult.: 1

8 Mbit 256 k x 32 10 ns Parallel 3.6 V 2.7 V 180 mA - 40 C + 85 C SMD/SMT TFBGA-90 Tray
Alliance Memory SRAM SRAM, 8Mb, 512K x 16, 3.3V, 48-ball TFBGA, 10ns, Industrial Temp - Tray 518In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.7 V 130 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory AS7C31026B-12TIN
Alliance Memory SRAM Fast Asynch SRAM, 1Mb, 64k x 16, 3.3V, 44pin TSOP II, Industrial Temp - Tray 115In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 75 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 15ns, Commercial Temp - Tray 129In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 5.5 V 4.5 V 120 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 20ns, Industrial Temp - Tray 103In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 20 ns Parallel 5.5 V 4.5 V 100 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 10ns, Commercial Temp - Tray 118In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA 0 C + 70 C SMD/SMT TSOP-28 Tray
Alliance Memory AS8C401801-QC166N
Alliance Memory SRAM SYNC SRAM, 4Mb, 256K x 18, ZBT(Pipelined), 3.3V, 166MHz, 100TQFP - Tray 80In Stock
Min.: 1
Mult.: 1

4.5 Mbit 256 k x 18 3.2 ns 166 MHz Parallel 3.465 V 3.135 V 350 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C403601-QC166N
Alliance Memory SRAM SYNC SRAM, 4Mb, 256K x 36, ZBT 100PIN TQFP - Tray 79In Stock
Min.: 1
Mult.: 1

4.5 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 350 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C401825-QC75N
Alliance Memory SRAM SYNC SRAM, 4Mb, 256K x 18, Flow-Through, 3.3V, 7.5ns, 100TQFP - Tray 93In Stock
Min.: 1
Mult.: 1

4.5 Mbit 256 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 255 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C801825-QC75N
Alliance Memory SRAM SYNC SRAM, 9Mb, 512K x 18, Flow-Through, 3.3V, 7.5ns, 100TQFP - Tray 97In Stock
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 7.5 ns 117 MHz Parallel 3.4 V 3.1 V 265 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM 32Mb (2Mx16) FAST Async SRAM, 10ns, Industrial Grade, 48b FBGA package,Wide Voltage:1.65V - 3.6V 1.901In Stock
Min.: 1
Mult.: 1
: 2.000

32 MB 2 M x 16 10 ns, 12 ns 3.6 V 1.65 V 45 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel, Cut Tape
Alliance Memory SRAM 16Mb 1M x 16 Bit Low Power CMOS SRAM with switchable IO options x16 or x8 Reel 1.434In Stock
Min.: 1
Mult.: 1
: 1.500

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape
Alliance Memory SRAM 32Mb (2Mx16) FAST Async SRAM, 10ns, Industrial Grade, 48b FBGA package,Wide Voltage:1.65V - 3.6V 447In Stock
Min.: 1
Mult.: 1

32 MB 2 M x 16 10 ns, 12 ns 3.6 V 1.65 V 45 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Alliance Memory SRAM 1Mb, SRAM, 128K x 8, 5V, 32pin SOJ (300 mil), 12ns, Industrial Temp, Corner Power, D Die 242In Stock
Min.: 1
Mult.: 1

1 MB 128 k x 8 12 ns 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 12ns, Industrial Temp - Tube 77In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 100 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube