321 NOR Flash

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, SOIC-W 208mil (Tape Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 4.000In Stock
Cut Tape
0,851 €
0,791 €
0,77 €
0,753 €
Reel
0,656 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-8 32 Mbit 1.7 V 2 V 20 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 4.104In Stock
Cut Tape
0,843 €
0,788 €
0,766 €
0,75 €
Reel
0,619 €
Min.: 1
Mult.: 1
: 4.000
SMD/SMT SOP-Narrow-8 AT25SL321 Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40? C to 85 C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 1.845In Stock
Cut Tape
0,86 €
0,807 €
0,785 €
0,769 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 AT25SL321 32 Mbit 1.7 V 2 V 20 mA Dual/Quad SPI, QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40 C to 85 C, SOIC-W 208mil (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 1.936In Stock
Cut Tape
0,774 €
0,729 €
0,71 €
0,694 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 AT25QL321 32 Mbit 1.7 V 2 V 20 mA Dual/Quad SPI, QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 4x3 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 1.729In Stock
Cut Tape
0,886 €
0,827 €
0,805 €
0,788 €
Min.: 1
Mult.: 1
SMD/SMT USON-8 AT25QL321 32 Mbit 1.7 V 2 V 25 mA QPI, SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 4x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 1.858In Stock
Cut Tape
0,877 €
0,826 €
0,804 €
0,787 €
Min.: 1
Mult.: 1
SMD/SMT USON-8 AT25SL321 32 Mbit 1.7 V 2 V 25 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single, Dual SPI NOR flash 5.957In Stock
3,51 €
3,28 €
3,18 €
3,10 €
Min.: 1
Mult.: 1
SMD/SMT UDFN-8 AT25DF321A 32 Mbit 2.7 V 3.6 V 20 mA SPI 85 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual SPI NOR flash 3.732In Stock
Cut Tape
4,13 €
3,93 €
3,84 €
3,65 €
Min.: 1
Mult.: 1
SMD/SMT UDFN-8 AT25DF321A 32 Mbit 2.7 V 3.6 V 20 mA SPI 85 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel