20 MHz EEPROM

Results: 359
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi EEPROM 512KB SPI SER CMOS EEPROM 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25512 Reel, Cut Tape

Microchip Technology EEPROM 128kx8 - 1.8V 3.930In Stock
6.600Expected 1/11/2027
Min.: 1
Mult.: 1
: 3.300

1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi EEPROM 256K SPI Serial CMOS EEPROM 28.402In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25256 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 30.626In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

512 kbit 3-Wire, SPI 20 MHz 64 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 150C Industrial
636In Stock
Min.: 1
Mult.: 1
64 kbit SPI 20 MHz 8 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 11.970In Stock
Min.: 1
Mult.: 1
: 4.000

1 kbit 3-Wire, SPI 20 MHz 128 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K (512 X 8) SPI, 1.8V 11.037In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit 3-Wire, SPI 20 MHz 512 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25040B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 3.474In Stock
Min.: 1
Mult.: 1

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Tube
Microchip Technology EEPROM 1.8V 3.450In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K Density SPI 8,192 x 8 Organ 4.266In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit 3-Wire, SPI 20 MHz 8 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25640B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 20MHz, Ind Temp, 8-SOIC-W 1.254In Stock
Min.: 1
Mult.: 1
: 2.000

1 Mbit 3-Wire, SPI 20 MHz 128 k x 8 SOIJ-8 80 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C C/F Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 20MHz, Ind Temp, 8-SOIC-N 8.162In Stock
Min.: 1
Mult.: 1
: 4.000

1 Mbit 3-Wire, SPI 20 MHz 128 k x 8 SOIC-Narrow-8 80 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C C/F Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128kx8 - 1.8V 1.359In Stock
2.070Expected 10/26/2026
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512k 64Kx8 1.8V SER EE IND 1.633In Stock
1.300Expected 9/9/2026
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512k 64KX8 1.8V SER EE IND 2.047In Stock
3.300Expected 10/15/2026
Min.: 1
Mult.: 1
: 3.300

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 660In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 790In Stock
2.250Expected 9/14/2026
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 2.161In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512k 64KX8 2.5V SER EE EXT 1.094In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 DFN-S-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 512k 64Kx8 2.5V SER EE IND 1.071In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 PDIP-8 25 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512k 64KX8 2.5V SER EE IND 2.441In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512k 64Kx8 2.5V SER EE IND 2.882In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512k 64KX8 2.5V SER EE EXT 1.330In Stock
Min.: 1
Mult.: 1
: 2.100

512 kbit SPI 20 MHz 64 k x 8 SOIJ-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512k 64KX8 2.5V SER EE EXT 4.539In Stock
Min.: 1
Mult.: 1
: 3.300

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 2KBit, SPI BUS, Serial EEPROM for Automotive 2.428In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit Serial 20 MHz 256 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape