1 MHz EEPROM

Results: 1.051
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 3.709In Stock
Min.: 1
Mult.: 1
: 4.000

16 kbit Serial 1 MHz 2 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 32Kbit, I2C 4.601In Stock
Min.: 1
Mult.: 1
: 4.000

32 kbit Serial 1 MHz 4 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, IND W/HALF ARRAY WP 2.670In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC04H Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8-256x16 - 1.8V 99In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 1 MHz 512 x 8/256 x 16 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46 Tube
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-PDIP, EXT W/HALF ARRAY WP 670In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 450 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24FC04H Tube

Microchip Technology EEPROM 4kx8 488In Stock
Min.: 1
Mult.: 1

32 kbit SPI 1 MHz 4 k x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
ROHM Semiconductor EEPROM Memory, EEPROM, 8Kbit, I2C 2.595In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit Serial 1 MHz 1 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape

Microchip Technology EEPROM 4K Serial EEPROM 512 X 8, 1.8V 74In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 400 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, AUTO 125C 197In Stock
1.100Expected 10/26/2026
Min.: 1
Mult.: 1

2 kbit I2C 1 MHz 256 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Tube

Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 421In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE EXT 1/2 ARRAY WP 836In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC024 Tube
Microchip Technology EEPROM 1kx8 - 1.8V 87In Stock
Min.: 1
Mult.: 1

8 kbit SPI 1 MHz 1 k x 8 SOIC-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 8kx8 - 1.8V Rot Pin 600In Stock
Min.: 1
Mult.: 1

64 kbit SPI 1 MHz 8 k x 8 TSSOP-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 105°C operation 31.130In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C02-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit serial I2C bus EEPROM 24.341In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 5.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel
Microchip Technology EEPROM 256x16 - 1.8V 31.292In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit 3-Wire, Microwire 1 MHz 256 x 16 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 18.761In Stock
Min.: 1
Mult.: 1
: 4.000

128 kbit I2C 1 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4.823In Stock
Min.: 1
Mult.: 1
: 3.000

512 kbit I2C 1 MHz 64 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 9.805In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-PDIP, IND W/HALF ARRAY WP 205In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 450 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24FC04H Tube
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE EXT 1/2 ARRAY WP 896In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Tube

Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 11.809In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Tube
Microchip Technology EEPROM 256K (32K X 8) 2-WI 1.8V 10.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel
Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V 16.439In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Tube