FS37 Logic Gates

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Diodes Incorporated Logic Gates Single 2 Input POS NOR Gate 1.65 to 5.5 4.980In Stock
Min.: 1
Mult.: 1
: 5.000

LVC Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Sgl 2 Input Excl-OR 0.8 to 3.6V 4mA 3.0V 80In Stock
Min.: 1
Mult.: 1
: 5.000

XOR 1 Gate AUP 2 Input X2-DFN0808-4 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Sgl 2 Input Pos Gate 0.8V to 3.6V 6.3pF 317In Stock
5.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 5.000

AND 1 Gate AUP 2 Input X2-DFN0808-4 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2 Input Exc OR Gate 1.65 to 5.5V 3.030In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 2 Input X2-DFN0808-4 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Sgl 2 Input POS OR 0.8 to 3.6V 4mA 3.0V 9.040In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate AUP 2 Input X2-DFN0808-4 1 Output 4 mA - 4 mA 3.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SGL 2-Input POS OR 1.65 to 5.5V 24mA 7.007In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 2 Input X2-DFN0808-4 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Sgl 2 Input Pos Gate Open Drain 6pF 831In Stock
Min.: 1
Mult.: 1
: 5.000

AND 1 Gate AUP 2 Input X2-DFN0808-4 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2-Input POS AND Gate 24mA 5.5V
4.975Expected 10/19/2026
Min.: 1
Mult.: 1
: 5.000

AND 1 Gate LVC 2 Input X2-DFN0808-4 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Sgl 2 Input Pos NAND 0.8 to 3.6V 4mA 3.0V 45.000Factory Stock Available
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate AUP 2 Input X2-DFN0808-4 1 Output 4 mA - 4 mA 34.8 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2 Input POS NAND 1.65V to 5.5V 70.000Factory Stock Available
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate LVC 2 Input X2-DFN0808-4 1 Output 32 mA - 32 mA 3.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Sgl 2 Input Pos NOR 0.8 to 3.6V 4mA 3.0V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate AUP 2 Input X2-DFN0808-4 1 Output 4 mA - 4 mA 34.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel