SSOP-5 Logic Gates

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
ROHM Semiconductor Logic Gates 1.65V TO 5.5 V 2-INPUT NAND 5.619In Stock
Cut Tape
0,344 €
0,241 €
0,215 €
0,187 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 3.000
Buffer, Non-Inverter 1 Gate BD7LS 1 Input SSOP-5 1 Output 32 mA - 32 mA 9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5 V 2-INPUT NAND 5.620In Stock
Cut Tape
0,344 €
0,241 €
0,215 €
0,186 €
Reel
0,153 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 12 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates SSOP-5 IC AUTO 2-INP NAND GATE 2.969In Stock
Cut Tape
0,396 €
0,276 €
0,246 €
0,214 €
Reel
0,171 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates ICs, Switch & Multiplexer & Logic, Automotive Single 2-input NOR gate 1.824In Stock
Cut Tape
0,396 €
0,276 €
0,246 €
0,214 €
Reel
0,171 €
Min.: 1
Mult.: 1
: 3.000
NOR 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates SSOP5 IC LOGIC 2INPUT AND GATE 2.543In Stock
Cut Tape
0,396 €
0,276 €
0,246 €
0,214 €
Reel
0,171 €
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates SSOP-5 IC AUTO 2-INP OR GATE 2.522In Stock
Cut Tape
0,396 €
0,276 €
0,246 €
0,214 €
Reel
0,171 €
Min.: 1
Mult.: 1
: 3.000
OR 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates AECQ 102In Stock
3.000Expected 1/4/2027
Cut Tape
0,37 €
0,252 €
0,224 €
0,194 €
Reel
0,148 €
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Logic Gates 1.65V TO 5.5V 2-INPUT NAND 2.164In Stock
Cut Tape
0,344 €
0,241 €
0,215 €
0,187 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 3.000
Buffer, Non-Inverter 1 Gate BD7LS 1 Input SSOP-5 1 Output 32 mA - 32 mA 11 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5V 2-INPUT NAND 3.674In Stock
Cut Tape
0,344 €
0,241 €
0,215 €
0,187 €
Reel
0,161 €
Min.: 1
Mult.: 1
: 3.000
OR 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates USV L-MOS LOGIC (HS) 7.967In Stock
Cut Tape
0,181 €
0,12 €
0,107 €
0,091 €
Reel
0,07 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS LOGIC (HS) 8.659In Stock
Cut Tape
0,146 €
0,099 €
0,087 €
0,074 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS LOGIC (HS) 14.258In Stock
Cut Tape
0,181 €
0,113 €
0,099 €
0,083 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 3.000
OR 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates USV L-MOS LOGIC (HS) 6.717In Stock
6.000Expected 3/12/2027
Cut Tape
0,146 €
0,099 €
0,087 €
0,074 €
Reel
0,056 €
Min.: 1
Mult.: 1
: 3.000
OR 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates SINGLE INVERTER 182In Stock
Cut Tape
0,361 €
0,248 €
0,22 €
0,19 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 3.000
NOR 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5V 2-INPUT BUFFE
5.400On Order
Cut Tape
0,37 €
0,252 €
0,224 €
0,194 €
Reel
0,136 €
Min.: 1
Mult.: 1
: 3.000
Buffer, Non-Inverter 1 Gate BD7LS 1 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates Single Exclusive-OR Gate
5.925Expected 11/3/2026
Cut Tape
0,146 €
0,099 €
0,087 €
0,074 €
Reel
0,057 €
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate SH 2 Input SSOP-5 1 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel