MouseReel Non-Inverting Logic Comparators

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator 1.359In Stock
Cut Tape
1,52 €
1,31 €
1,23 €
1,09 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 2.000
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude 3.191In Stock
Cut Tape
0,611 €
0,431 €
0,388 €
0,339 €
Reel
0,27 €
Min.: 1
Mult.: 1
: 2.000
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 140 ns, 175 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator A 595-SN74LS85D 1.651In Stock
Cut Tape
1,45 €
1,07 €
0,972 €
0,869 €
Reel
0,728 €
Min.: 1
Mult.: 1
: 2.500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC85D/SOT109/SO16 7.959In Stock
Cut Tape
0,387 €
0,27 €
0,243 €
0,211 €
Reel
0,177 €
Min.: 1
Mult.: 1
: 2.500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 195 ns, 39 ns, 33 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude Comp arators A 595-CD406 A 595-CD4063BM 4.369In Stock
Cut Tape
0,507 €
0,356 €
0,319 €
0,279 €
Reel
0,226 €
Min.: 1
Mult.: 1
: 2.500
4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 1250 ns, 500 ns, 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4B Mag Comparators 1.500In Stock
Cut Tape
0,851 €
0,607 €
0,547 €
0,482 €
Reel
0,382 €
Min.: 1
Mult.: 1
: 2.000
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit HS Magnitude A 595-CD74HC85M A 595 A 595-CD74HC85M 2.193In Stock
Cut Tape
0,611 €
0,435 €
0,39 €
0,341 €
Reel
0,295 €
Min.: 1
Mult.: 1
: 2.500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude 1.815In Stock
Cut Tape
1,19 €
0,869 €
0,785 €
0,697 €
Reel
0,587 €
Min.: 1
Mult.: 1
: 2.000
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HC85PW 2.444In Stock
Cut Tape
0,576 €
0,41 €
0,368 €
0,322 €
Reel
0,266 €
Min.: 1
Mult.: 1
: 2.000
Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HCT85M 123In Stock
750Expected 10/14/2026
Cut Tape
1,51 €
1,11 €
1,01 €
0,903 €
Reel
0,843 €
Min.: 1
Mult.: 1
: 250
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC85PW/SOT403/TSSOP16 3.708In Stock
Cut Tape
0,387 €
0,273 €
0,244 €
0,212 €
Reel
0,17 €
Min.: 1
Mult.: 1
: 2.500
Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HCT85D/SOT109/SO16 5In Stock
5.000On Order
Cut Tape
0,559 €
0,407 €
0,365 €
0,309 €
Reel
0,253 €
Min.: 1
Mult.: 1
: 2.500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 15 ns, 20 ns, 22 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Comparators 4-Bit CMOS Magnitude
4.438Expected 11/6/2026
Cut Tape
0,576 €
0,409 €
0,366 €
0,321 €
Reel
0,262 €
Min.: 1
Mult.: 1
: 2.500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 130 ns, 180 ns, 430 ns 3 V 18 V 5 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude Comp arators ALT 595-CD4 ALT 595-CD4063BM96
Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,533 €
0,373 €
0,333 €
0,29 €
Reel
0,233 €
Min.: 1
Mult.: 1
: 2.500
4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 1250 ns, 500 ns, 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel