321 Flip-Flops

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74LVC16374ADGG-Q100/SOT362/TSS Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Edge Triggered Flip-Flop LVC TSSOP-48 24 mA SMD/SMT AEC-Q100 Reel
Nexperia Flip-Flops 74LVC1G80GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

LVC SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC374PW/SOT360/TSSOP20 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop ALVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 2.5 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel