Reel Flip-Flops

Results: 1.344
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHC574PW A 59 A 595-SN74AHC574PW 4.050In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V 31.093In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS LCX 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops Low Voltage CMOS Logic IC Series 52.294In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS LCX 8 Circuit 3-State TSSOP-20 Clock 8.5 ns at 3.3 V - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC Series 26.514In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHC 2 Circuit TSSOP-14 6.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16B Edge Trgrd DType FlipFlop 1.897In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AUCH 2 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Clear A 595 -SN74HC273PW A 595- A 595-SN74HC273PW 11.528In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16-Bit Edg-Trig D-Ty F-F W/3-State Otpt 2.914In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 8.5 ns - 24 mA 24 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 3.776In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Flip-Flop LVC 8 Circuit 3-State VQFN-20 CMOS, TTL Non-Inverting 8.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel


Toshiba Flip-Flops SOIC-16 OCTAL DTYPE FLIPFLOP 6.353In Stock
Min.: 1
Mult.: 1
: 2.000

HC SOIC-16 Reel, Cut Tape, MouseReel


Toshiba Flip-Flops X34 Pb-F LCX TSSOP 20 CMOS LOGIC 43.246In Stock
Min.: 1
Mult.: 1
: 2.500

LCX Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Dual J-K Master Slave ALT 595-CD402 ALT 595-CD4027BM96 2.526In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS 4000 2 Circuit Differential SOIC-Narrow-16 Single-Ended Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear ALT 595- ALT 595-SN74LV273ADBR 1.938In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LV 8 Circuit CMOS SSOP-20 CMOS Non-Inverting 22.1 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt ALT 595-SN74AHC574DWR 1.689In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Logic Hex D-Type F-F w/Reset ALT 595-CD74HC174M96 1.879In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop HC 7 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 165 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear and 4.990In Stock
Min.: 1
Mult.: 1
: 5.000

HCS Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 1.8-V to 5.5-V singl e power supply dual 2.919In Stock
Min.: 1
Mult.: 1
: 3.000

LV WQFN-14 CMOS 1.6 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16-Bit D-Ty Edg-Trig F-F W/3-State Otpt ALT 595-74ACT16374DLR 727In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Edge Triggered Flip-Flop ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Reg Wit h 3-State Outputs A A 595-CY74FCT374ATSOC 1.680In Stock
Min.: 1
Mult.: 1
: 2.000

Register FCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 6.5 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1.624In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State SSOP-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 579In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS ACT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74AHCT574NSRG4 1.714In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 10.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Pos-Edge-Trig D-Typ F-F W/Clear 1.678In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop ALS 7 Circuit TTL SOIC-16 TTL Inverting/Non-Inverting 17 ns - 400 uA 8 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Pos-Edge-Trig D-Type F-F 1.977In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop ALVCH 8 Circuit 3-State TVSOP-20 CMOS, LVTTL Non-Inverting 3.6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Low-Pwr Sgl Pos- Edg e-Trgrd D-Type 9.997In Stock
Min.: 1
Mult.: 1
: 5.000

Inverting AUP SON-6 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop 1.830In Stock
Min.: 1
Mult.: 1
: 2.000

J-K Type Flip-Flop F 2 Circuit TTL SOIC-16 TTL Inverting/Non-Inverting 6.5 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel