AND 8 Input Logic Gates

Results: 372
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates 632In Stock
Min.: 1
Mult.: 1
: 2.000

AND 2 Gate LS 8 Input SOIC-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 3.653In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LV 8 Input SSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates A A 595-SN74LV08AD 736In Stock
15.000Expected 8/26/2026
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 1.234In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74LV08APWR 2.745In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 1.114In Stock
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate LV 8 Input VQFN-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74LV21AD A 595-SN7 A 595-SN74LV21AD 1.051In Stock
5.000Expected 10/13/2026
Min.: 1
Mult.: 1
: 2.500

AND 2 Gate LV 8 Input SOIC-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74LV21APW A 595-SN A 595-SN74LV21APW 2.877In Stock
Min.: 1
Mult.: 1
: 2.000

AND 2 Gate LV 8 Input TSSOP-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC08ARGYRG4 A 5 A 595-SN74LVC08ARGYRG4 2.235In Stock
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate A 5 A 595-SN74LVC08ARGYR 2.928In Stock
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-AND Gates 23In Stock
Min.: 1
Mult.: 1

AND 4 Gate S 8 Input SOIC-14 4 Output 20 mA - 1 mA 7.5 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Toshiba Logic Gates CMOS Logic IC 25ns .51mA 3 to 18V 2.460In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate 4000 8 Input 4 Output 12 mA - 9 mA 25 ns 3 V 18 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates CMOS Logic IC 4.3ns 8mA 2.0 to 5.5V 4.131In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate VHC 8 Input SOP-14 4 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC08BQ/SOT762/DHVQFN14 5.738In Stock
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input AND 4.620In Stock
Min.: 1
Mult.: 1
Max.: 385

AND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input AND 5.573In Stock
Min.: 1
Mult.: 1
Max.: 360
: 2.500

AND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Dual 4-Input AND 91In Stock
1.100Expected 9/9/2026
Min.: 1
Mult.: 1
Max.: 385

AND 2 Gate MC1400 8 Input SOIC-14 2 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input AND 1.094In Stock
Min.: 1
Mult.: 1
Max.: 275

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates LOG CMOS GATE AND QUAD 1.277In Stock
Min.: 1
Mult.: 1

AND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input AND Gate 6.080In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2.500

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 2.292In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 7.943In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Quad 2-Input AND Gate with 5V Tol 5.240In Stock
6.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate LCX 8 Input QFN-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 7.233In Stock
Min.: 1
Mult.: 1
Max.: 460
: 2.500

AND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 3.265In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LVX 8 Input SOIC-Narrow-14 4 Output 4 mA - 4 mA 7.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel