AND 8 Input Logic Gates

Results: 372
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 4-Input Positiv e-AND Gates 61In Stock
Min.: 1
Mult.: 1

AND 2 Gate AS 8 Input PDIP-14 2 Output 20 mA - 2 mA 6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input 884In Stock
Min.: 1
Mult.: 1

AND 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 6.6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates 1.074In Stock
Min.: 1
Mult.: 1

AND 2 Gate F 8 Input PDIP-14 2 Output 20 mA - 1 mA 3.4 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ates A 595-SN74HC08 A 595-SN74HC08IPWRQ1 1.811In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HC08N 337In Stock
Min.: 1
Mult.: 1

AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad w/Schmitt-Trgr 418In Stock
Min.: 1
Mult.: 1

AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HCT08DR 1.012In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gates ALT 595-SN74H ALT 595-SN74HCT08DR 1.179In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gates ALT 595-SN74H ALT 595-SN74HCT08PWR 1.793In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74LV08APW A 595-S A 595-SN74LV08APW 1.027In Stock
10.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 1.678In Stock
Min.: 1
Mult.: 1
: 2.000

AND 2 Gate LV 8 Input TVSOP-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC08ADBRG4 A 59 A 595-SN74LVC08ADBRG4 3.485In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LVC 8 Input SSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08ADR 2.071In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08ADR 1.911In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate A 5 A 595-SN74LVC08AD 568In Stock
Min.: 1
Mult.: 1
: 250

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate ALT 595-SN74LV ALT 595-SN74LVC08APW 642In Stock
Min.: 1
Mult.: 1

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate A 5 A 595-SN74LVC08APW 582In Stock
Min.: 1
Mult.: 1
: 250

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08APWT 325In Stock
Min.: 1
Mult.: 1
: 250

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-AND Gate 9In Stock
Min.: 1
Mult.: 1

AND 4 Gate S 8 Input PDIP-14 4 Output 20 mA 250 uA 9 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube


Diodes Incorporated Logic Gates QUAD 2-INPUT & GATES 8mA at VCC 4.5V 956In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate AHC 8 Input 4 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT & GATES 8mA at VCC 4.5V 1.945In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate AHC 8 Input 4 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates QUAD 2INPUT 4.5-5.5V 8mA at VCC 4.5V 1.879In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates QUAD 2INPUT 4.5-5.5V 8mA at VCC 4.5V 4.282In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 2.944In Stock
2.500Expected 4/5/2027
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

AND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2INPUT 4.5-5.5V 4mA at VCC 4.5V 4.311In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

AND 4 Gate HCT 8 Input 4 Output 4 mA - 4 mA 14 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel