3D USB Interface IC

Results: 1.388
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology USB Interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge, Industrial temp. 972In Stock
1.470Expected 10/12/2026
Min.: 1
Mult.: 1

LAN7800 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-(6x6)-48 USB 3.1 Super Speed (SS) 5 Gb/s 2.97 V 3.63 V 60 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge, Industrial temp. 434In Stock
780Expected 9/3/2026
Min.: 1
Mult.: 1

LAN7800 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-(7x7)-48 USB 3.1 Super Speed (SS) 5 Gb/s 2.97 V 3.63 V 60 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB to I2C Bridge Device 1.708In Stock
Min.: 1
Mult.: 1

MCP2221 USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB to I2C Bridge Device 533In Stock
Min.: 1
Mult.: 1

MCP2221 USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C/UART Protocol Converter with GPIO, AEC-Q100 Qualified 4.211In Stock
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 846In Stock
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 2.906In Stock
4.047Expected 9/15/2026
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 1.189In Stock
6.600Expected 10/26/2026
Min.: 1
Mult.: 1
: 3.300

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 850In Stock
2.600Expected 9/2/2026
Min.: 1
Mult.: 1
: 2.600

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 2-Port USB 2.0 Hi-Speed Hub Cont 1.946In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 60 mA 0 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont 1.586In Stock
6.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 3.000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont 1.130In Stock
6.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 3.000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA 0 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC 4-pt USB2.0 Hub Cntlr 2.266In Stock
Min.: 1
Mult.: 1

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 3 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB 2.0 Flash Cont w/ HiSpeed USB Hub 522In Stock
1.300Expected 11/27/2026
Min.: 1
Mult.: 1

USB2642 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB 2.0 Flash Cont w/ HiSpeed USB Hub 665In Stock
Min.: 1
Mult.: 1

USB2642 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 0 C + 70 C Tray
Microchip Technology USB Interface IC USB 2.0 Flash Cont w/ HiSpeed USB Hub 1.097In Stock
2.500Expected 12/17/2026
Min.: 1
Mult.: 1
: 2.500

USB2642 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB ULPI Transceiver 2.059In Stock
Min.: 1
Mult.: 1

USB Transceivers Transceiver SMD/SMT QFN-24 USB 2.0 High Speed (HS) 480 Mb/s 1.6 V 3.6 V 40 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB 2.0 4 port Hi Speed Controller 1.953In Stock
Min.: 1
Mult.: 1
: 3.000

USB4715 USB Controllers Hub Controller SMD/SMT VQFN-48 USB 2.0 High Speed (HS) 3 V 3.6 V 148 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC 6-Port Super Speed/Hi-Speed SmartHub 422In Stock
Min.: 1
Mult.: 1

USB Hubs Hub Controller SMD/SMT VQFN-100 USB 3.1 Super Speed (SS) 5 Gb/s 1.08 V 3.6 V - 40 C + 85 C Tray
Microchip Technology USB Interface IC 6-Port USB3.2 Gen2 SmartHub (5xUSB3/1xUSB2) 1.420In Stock
Min.: 1
Mult.: 1
: 2.500

USB Hubs Hub Controller SMD/SMT VQFN-100 USB 3.2 Super-Speed+ (SS+), Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s, 10 Gb/s 1.09 V, 3 V 1.21 V, 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC 4-Port USB3.2 Gen2 SmartHub with 2 Downstream Type C Ports with CC Pin Support (3xUSB3/1xUSB2) 162In Stock
504Expected 9/2/2026
Min.: 1
Mult.: 1

SMD/SMT VQFN-100 3.6 V 3.6 V Tray
Texas Instruments USB Interface IC 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3202IRSVT 4.261In Stock
Min.: 1
Mult.: 1
: 3.000

HD3SS3202 USB Controllers Multiplexer/Demultiplexer SMD/SMT UQFN-16 USB 3.1 High Speed (HS) 10 Gb/s 3 V 3.6 V 500 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3202RSVT 3.301In Stock
Min.: 1
Mult.: 1
: 3.000

HD3SS3202 USB Controllers Multiplexer/Demultiplexer SMD/SMT UQFN-16 USB 3.1 Gen 2 High Speed (HS) 10 Gb/s 3 V 3.6 V 500 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive two-chann el differential 2:1 A 595-HD3SS3212RKSTQ1 3.311In Stock
Min.: 1
Mult.: 1
: 3.000

HD3SS3212 USB Controllers SMD/SMT VQFN-20 USB 3.2 High Speed (HS) 10 Gb/s 2.7 V 3.6 V 500 uA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C DCP charg e port converter wi 4.810In Stock
Min.: 1
Mult.: 1
: 5.000

TPS25833 USB Chargers USB Type-C SMD/SMT VQFN-32 4.5 V 36 V - 40 C + 125 C Reel, Cut Tape, MouseReel