+ 85 C Reel USB Interface IC

Results: 434
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology USB Interface IC Highly Integrated Small Form Factor USB Type-C Power Delivery 3.0 Port Controller with SPI Interface and Dead Battery Support 5.168In Stock
Min.: 1
Mult.: 1
: 5.000
USB Controllers USB Type-C Power Delivery 3.1 SMD/SMT VQFN-28 USB-C PD 4.75 V 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors USB Interface IC 1-port eUSB2 to USB2 redriver 126In Stock
24.000On Order
Min.: 1
Mult.: 1
: 8.000

PTN3222 USB Controllers Redriver SMD/SMT WLCSP-12 USB-C 3.0 480 Mb/s 1.62 V 3.63 V 40 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB-to-UART Protocol Converter w/ GPIO 5.575In Stock
Min.: 1
Mult.: 1
: 3.300

USB Converters Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 SD/MMC Flash Media Contrl 5.393In Stock
Min.: 1
Mult.: 1
: 3.000

USB2244 USB Controllers Media Controller SMD/SMT QFN-36 USB 2.0 High Speed (HS) 35 Mb/s 3 V 3.6 V 135 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 Hub Cntrllr 4.157In Stock
Min.: 1
Mult.: 1
: 5.000

USB3503 USB Hubs Hub Controller SMD/SMT SQFN-32 USB 2.0 High Speed (HS) 2.8 V 3.6 V 24 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC Hi-Speed USB Cont Hub w/ Bridging 6.402In Stock
Min.: 1
Mult.: 1
: 3.000

USB5744 USB Hubs Hub Controller SMD/SMT SQFN-56 USB 3.0 Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s 1.08 V 3.6 V 688 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC 7-Port Super Speed/Hi-Speed USB Controller Hub 2.624In Stock
Min.: 1
Mult.: 1
: 2.500

USB Hubs Hub Controller SMD/SMT VQFN-100 USB 3.1 Super Speed (SS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s 1.08 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 ULPI PHY 32- VQFN -40 to 85 A 59 A 595-TUSB1210BRHBRQ1 9.470In Stock
Min.: 1
Mult.: 1
: 250

TUSB1210 USB Transceivers Transceiver SMD/SMT VQFN-32 USB 2.0 Full Speed (FS) 480 Mb/s 2.7 V 4.8 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC HID USB to SMBUS Bridge QFN24 6.102In Stock
Min.: 1
Mult.: 1
: 1.500

CP2112 USB Controllers Bridge, USB to SMBus SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors USB Interface IC USB Type-C Rev 1.1 CC-Logic, Pin to control NXP redriver 16.706In Stock
60.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 10.000

PTN5150 USB Controllers SMD/SMT QFN-12 USB-C 1.0 2.7 V 5.5 V 100 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 PHY ULPI 24.768In Stock
Min.: 1
Mult.: 1
: 5.000

USB Transceivers OTG Transceiver SMD/SMT QFN-32 USB OTG High Speed (HS) 480 Mb/s 3 V 3.6 V 54.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC High Speed USB 1.8V ULPI 58.413In Stock
55.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 5.000

USB3320 USB Transceivers Transceiver SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 1.6 V 3.6 V 18 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics USB Interface IC USB Transceiver 1.098In Stock
Min.: 1
Mult.: 1
: 3.000

STUSB03E USB Transceivers Transceiver SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 1.6 V 3.6 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC USB Type-C and USB P D controller power A 595-TPS65987DDHRSHR 5.846In Stock
Min.: 1
Mult.: 1
: 2.500

TPS65982 USB Switches PD Controller SMD/SMT NFBGA-96 USB-C PD Low Speed (LS) 480 Mb/s 2.85 V 3.45 V 1.5 A, 3 A - 10 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0-eUSB2 one-po rt repeater 15-DSBG 2.785In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB2E11 USB Repeaters Repeater SMD/SMT DSBGA-15 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 3 V 3.6 V - 20 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated USB Interface IC Active Display W-LGA4528-32 T&R 1.5K 3.225In Stock
Min.: 1
Mult.: 1
: 1.500

USB Redrivers Linear Redriver SMD/SMT WLGA-32 USB-C PD 20 Gb/s 1.71 V 1.89 V 160 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB-OTG Full-speed Transceiver 4.815In Stock
Min.: 1
Mult.: 1
: 4.000

STOTG04E USB Controllers OTG Transceiver SMD/SMT QFN-24 USB OTG Full Speed (FS) 12 Mb/s 1.6 V, 2.7 V 3.6 V, 5.5 V 17 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 9.108In Stock
Min.: 1
Mult.: 1
: 2.500

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT TSSOP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC Low Pin Count 2-Port USB 2.0 Hi-Speed Hub Controller 8.340In Stock
Min.: 1
Mult.: 1
: 5.000

USB2422 USB Hubs Hub Controller SMD/SMT QFN-24 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0,7 PORT HUB CONTROLLER 6.456In Stock
Min.: 1
Mult.: 1
: 3.000

USB Hubs Hub Controller SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.6 V 240 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 gen1 hub 64-VQFN -4 A 595-TUSB8042AIRGCT 2.639In Stock
Min.: 1
Mult.: 1
: 2.000

TUSB8042A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 gen1 hub with HID t A 595-TUSB8043AIRGCR 5.712In Stock
Min.: 1
Mult.: 1
: 250

TUSB8043A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USB to UART Bridge QFN28 59.587In Stock
Min.: 1
Mult.: 1
: 1.500

CP2102 USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 500 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 42.270In Stock
63.000Expected 1/8/2027
Min.: 1
Mult.: 1
: 1.500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 4 CH FS USB UART 512 Byte TX/RX FIFOs 3.040In Stock
4.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 1.000

XR21B1424 USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel