UART Interface IC

Results: 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Type Packaging
MaxLinear UART Interface IC UART 254In Stock
8,99 €
7,05 €
6,57 €
6,05 €
Min.: 1
Mult.: 1
2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 64-Byte FIFO Tray
NXP Semiconductors UART Interface IC 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 1.691In Stock
6.000Expected 11/26/2026
Cut Tape
8,88 €
6,93 €
6,44 €
5,91 €
Reel
5,07 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT LQFP-48 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 2.014In Stock
7.500Expected 11/10/2026
Cut Tape
4,45 €
3,35 €
3,09 €
2,79 €
Reel
2,22 €
Min.: 1
Mult.: 1
: 1.500
1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 UART Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFBR 219In Stock
8,66 €
6,74 €
6,26 €
5,74 €
Min.: 1
Mult.: 1
2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC 1.8 to 5-V Dual UART w/16-Byte FIFOs A 5 A 595-TL16C2550PFBR 220In Stock
8,78 €
6,85 €
6,36 €
5,84 €
Min.: 1
Mult.: 1
2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552FNR A 595-TL16C2552FNR 78In Stock
9,76 €
7,62 €
7,09 €
6,20 €
Min.: 1
Mult.: 1
2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC 1.8V to 5V Dual UART ALT 595-TL16C2552FN ALT 595-TL16C2552FN
9In Stock
9,75 €
7,61 €
7,08 €
6,49 €
Min.: 1
Mult.: 1
2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFNR A 595-TL16C2552IFNR 44In Stock
312On Order
10,23 €
8,01 €
7,46 €
6,65 €
Min.: 1
Mult.: 1
2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFN A 595-TL16C2552IFN 113In Stock
2.000Expected 3/1/2027
Cut Tape
7,29 €
6,79 €
6,34 €
6,20 €
Reel
5,87 €
Min.: 1
Mult.: 1
: 500
2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2752IFNR A 595-TL16C2752IFNR 89In Stock
9,80 €
7,65 €
7,11 €
6,49 €
Min.: 1
Mult.: 1
2 Channel 3 Mb/s 64 B 5.5 V 4.5 V - 40 C + 85 C SMD/SMT PLCC-44 IrDA/RS-485 Tube
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CFN 92In Stock
2.500On Order
Cut Tape
5,54 €
4,25 €
3,93 €
3,58 €
Reel
3,42 €
Min.: 1
Mult.: 1
: 500
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFNR
148In Stock
Cut Tape
7,13 €
5,50 €
5,09 €
4,64 €
4,30 €
Reel
3,82 €
Min.: 1
Mult.: 1
: 500
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CPT 44In Stock
2.000Expected 11/30/2026
Cut Tape
5,05 €
3,86 €
3,57 €
3,24 €
Reel
2,81 €
Min.: 1
Mult.: 1
: 1.000
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPFBR 228In Stock
5,19 €
3,97 €
3,67 €
3,34 €
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPTR 93In Stock
5,26 €
4,03 €
3,72 €
3,54 €
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIRHBR 290In Stock
5,19 €
3,98 €
3,68 €
3,40 €
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT VQFN-32 Tube
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPFBR 12In Stock
4,99 €
4,88 €
3,29 €
2,79 €
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPFB 353In Stock
Cut Tape
3,86 €
2,93 €
2,70 €
2,44 €
Reel
2,13 €
Min.: 1
Mult.: 1
: 1.000
1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554AFNR 9In Stock
34,00 €
26,63 €
25,59 €
24,30 €
23,55 €
Min.: 1
Mult.: 1
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 UART Tube
Texas Instruments UART Interface IC Quad UART w/ 64-Byte FIFO A 595-TL16CP75 A 595-TL16CP754CPM 81In Stock
Cut Tape
16,26 €
12,89 €
12,05 €
11,33 €
Reel
9,69 €
Min.: 1
Mult.: 1
: 1.000
4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 UART Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated UART Interface IC Quad Serial UART with 128-Word FIFOs
76In Stock
28,50 €
23,07 €
21,72 €
20,81 €
19,50 €
Min.: 1
Mult.: 1
4 Channel 24 Mb/s 128 B 3.6 V 2.35 V 500 uA - 40 C + 85 C SMD/SMT TQFN-48 UART Tube
Analog Devices / Maxim Integrated UART Interface IC Quad Serial UART with 128-Word FIFOs
285In Stock
Cut Tape
28,49 €
23,07 €
21,72 €
20,82 €
20,82 €
Min.: 1
Mult.: 1
Max.: 228
4 Channel 6 Mb/s 3.6 V 1.71 V 500 uA - 40 C + 85 C SMD/SMT TQFN-48 Quad Serial Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated UART Interface IC Automotive SPI to UART Bridge Monitor
169In Stock
8,90 €
6,92 €
6,43 €
5,88 €
Min.: 1
Mult.: 1
Max.: 135
1 Channel 4 Mb/s 5.5 V 1.71 V 920 uA - 40 C + 125 C SMD/SMT TSSOP-20 SPI to UART Bridge Monitor Tube

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART
592In Stock
17,06 €
13,61 €
12,74 €
11,78 €
11,25 €
Min.: 1
Mult.: 1
Max.: 473
115.2 kb/s 8 B 5.5 V 2.7 V 270 uA - 40 C + 85 C SMD/SMT QSOP-16 SPI/MICROWIRE-Compatible UART Tube
Analog Devices / Maxim Integrated UART Interface IC SPI/I C UART with 128-Word FIFOs
329In Stock
16,01 €
12,74 €
11,33 €
10,94 €
Min.: 1
Mult.: 1
Max.: 263
1 Channel 24 Mb/s 128 B 3.6 V 1.71 V 4 mA - 40 C + 85 C SMD/SMT SSOP-24 Tube