MaxLinear RS-422/RS-485 Interface IC

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 157In Stock
5.000Expected 10/30/2026
Min.: 1
Mult.: 1
: 2.500

SP3083E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 899In Stock
Min.: 1
Mult.: 1

SP3085E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 4.5 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 1.660In Stock
Min.: 1
Mult.: 1

SP3088E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485 5000 kbps temp 0C to 70C 13In Stock
2.842Expected 11/10/2026
Min.: 1
Mult.: 1

SP485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Tube
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 455In Stock
57.500Expected 3/16/2027
Min.: 1
Mult.: 1
: 2.500

SP485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbps EMI temp 0C to 70C 3.869In Stock
2.156Expected 8/10/2027
Min.: 1
Mult.: 1
Max.: 250

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbps EMI temp -40C to 85C
7.096On Order
Min.: 1
Mult.: 1

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 3.494In Stock
22.500Expected 4/6/2027
Min.: 1
Mult.: 1
Max.: 300
: 2.500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 1.214In Stock
2.500Expected 11/17/2026
Min.: 1
Mult.: 1
: 2.500

SP490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 1.123In Stock
Min.: 1
Mult.: 1
: 2.500

SP491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Lo Pwr 18V Tolerant 3.3V Tnscvrs 9In Stock
196Expected 11/10/2026
Min.: 1
Mult.: 1

XR3072 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485 Xcvr 532In Stock
588Expected 9/7/2026
Min.: 1
Mult.: 1

XR33032 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 2.8 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers 44In Stock
294Expected 9/2/2026
Min.: 1
Mult.: 1

XR33052 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 105 C Tube

MaxLinear RS-422/RS-485 Interface IC 3-5.5V 80V Tolerant RS485 FullDup Transc 11In Stock
168Expected 9/9/2026
Min.: 1
Mult.: 1

XR33x5 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers 13In Stock
Min.: 1
Mult.: 1
: 2.500

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 105 C Reel, Cut Tape
MaxLinear RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers 114In Stock
Min.: 1
Mult.: 1

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC 3-5.5V 80V Tolerant RS485 HalfDup Transc 81In Stock
Min.: 1
Mult.: 1

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Tube

MaxLinear RS-422/RS-485 Interface IC 3.3V RS-485/RS-422 Transmitter 12In Stock
4.920On Order
Min.: 1
Mult.: 1
: 3.000

XR33193/94/95 SMD/SMT TSOT-23-6 Driver 1 Driver 0 Receiver 2.5 Mb/s 3.465 V 3.135 V - 40 C + 125 C Reel, Cut Tape, MouseReel

MaxLinear RS-422/RS-485 Interface IC 3.3V RS-485/RS-422 Transmitter 217In Stock
12.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3.000

XR33193/94/95 SMD/SMT TSOT-23-6 Driver 1 Driver 0 Receiver 20 Mb/s 3.465 V 3.135 V - 40 C + 125 C Reel, Cut Tape, MouseReel

MaxLinear RS-422/RS-485 Interface IC Wide Supply Trans with I/O Interface 127In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

XR33202 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear SP3483CN-L
MaxLinear RS-422/RS-485 Interface IC RS485 250 kbps temp 0C to 70C 77In Stock
Min.: 1
Mult.: 1

SP3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.465 V 3.135 V 0 C + 70 C Tube
MaxLinear SP3485CN-L
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbp 3.3V temp 0C to 70C 2.447In Stock
3.234Expected 7/27/2027
Min.: 1
Mult.: 1

SP3485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.465 V 3.135 V 0 C + 70 C Tube
MaxLinear SP3485EN-L
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbp 3.3V temp -40C to 85C 326In Stock
11.368Expected 7/27/2027
Min.: 1
Mult.: 1
Max.: 150

SP3485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.465 V 3.135 V - 40 C + 85 C Tube
MaxLinear SP3490EN-L
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbp 3.3V temp -40C to 85C 113In Stock
294Expected 11/24/2026
Min.: 1
Mult.: 1

SP3490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear SP3494EN-L
MaxLinear RS-422/RS-485 Interface IC RS485/422 2500 kbps temp -40C to 85C 212In Stock
Min.: 1
Mult.: 1

SP3494 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.465 V 3.135 V - 40 C + 85 C Tube