DS89C21TMX/NOPB

Texas Instruments
926-DS89C21TMX/NOPB
DS89C21TMX/NOPB

Mfr.:

Description:
RS-422 Interface IC Differential CMOS Li ne Driver and Recei A 926-DS89C21TM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-8
DS89C21
Transceiver
10 Mb/s
1 Driver
1 Receiver
5.5 V
4.5 V
6 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5.5 V
Operating Supply Voltage: 5 V
Output Current: 25 mA
Output Voltage: 3 V
Pd - Power Dissipation: 714 mW
Product: RS-422 Transceivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 4.9 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.395

Stock:
2.395 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,23 € 3,23 €
2,40 € 24,00 €
2,19 € 54,75 €
1,97 € 197,00 €
1,86 € 465,00 €
1,81 € 905,00 €
1,73 € 1.730,00 €
Full Reel (Order in multiples of 2500)
1,68 € 4.200,00 €
1,64 € 8.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,52 €
Min:
1

Similar Product

Texas Instruments DS89C21TM/NOPB
Texas Instruments
RS-422 Interface IC DIFF CMOS LINE DRVR AND RECEIVER PAIR A A 926-DS89C21TMX/NOPB