RS-422 Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Analog Devices RS-422 Interface IC 15 kV ESD Protected Dual RS-422 Transceiver 1.047In Stock
Min.: 1
Mult.: 1
Max.: 1.047
: 1.000

SMD/SMT TSSOP-16 ADM4168E Transceiver 2 Driver 2 Receiver 5.5 V 4.5 V 9 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-422 Interface IC 15 kV ESD Protected Dual RS-422 Transceiver 30In Stock
Min.: 1
Mult.: 1
Max.: 30

SMD/SMT TSSOP-16 ADM4168E Transceiver 10 Mb/s 2 Driver 2 Receiver 5.5 V 4.5 V 4 mA - 40 C + 85 C 15 kV Tube