- 40 C RS-232 Interface IC

Results: 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP IND 1.101In Stock
Min.: 1
Mult.: 1

SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN 16TSSOP IND 2.292In Stock
3.840On Order
Min.: 1
Mult.: 1

TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN IND 2.854In Stock
Min.: 1
Mult.: 1

TSSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV AUTODWN INDEL 4.545In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-20 ICL3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV -40C TO 85C IND 3.047In Stock
Min.: 1
Mult.: 1
: 1.000

SSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV IND 2.034In Stock
7.500Expected 4/6/2027
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R IND 7.116In Stock
Min.: 1
Mult.: 1

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R INDEL 8.207In Stock
7.500Expected 3/29/2027
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV SHTDWN INDEL 1.550In Stock
Min.: 1
Mult.: 1
: 1.000

SSOP-28 ICL3237 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN IND 18.000In Stock
Min.: 1
Mult.: 1
: 1.000

SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 W/VL 3V 3D/5R 15KV AUTODWN 1.562In Stock
Min.: 1
Mult.: 1

QFN-EP-32 ISL3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC 3V RS-232 1TX/1RX -4 0+85 TRANS 16LD 5X5 614In Stock
4.020On Order
Min.: 1
Mult.: 1

QFN-16 ISL4221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC 3V RS-232 1TX/1RX TRANSC 16LD 5X5 4.238In Stock
6.000Expected 11/20/2026
Min.: 1
Mult.: 1
: 6.000

QFN-16 ISL4221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC 3V RS-232 2TX/2RX TRANSC 20LD 5X5 652In Stock
Min.: 1
Mult.: 1

QFN-20 ISL4223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 150 nA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV AUTODWN 32LD IND 402In Stock
Min.: 1
Mult.: 1

QFN-EP-32 ISL4238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV 1MBPS E-DWN 32QFN IN 847In Stock
Min.: 1
Mult.: 1

QFN-EP-32 ISL4245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC Multiple RS-232 Driv er and Receiver A 5 A 595-GD65232DWR 647In Stock
Min.: 1
Mult.: 1

SOIC-20 GD65232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 38 mA - 40 C + 85 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208CDWR 256In Stock
Min.: 1
Mult.: 1

SOIC-24 MAX208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-MAX3223CDWR 191In Stock
Min.: 1
Mult.: 1

SOIC-20 MAX3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIDW 93In Stock
Min.: 1
Mult.: 1
: 2.000

SOIC-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr A 595-M A 595-MAX3227EIDB 99In Stock
18.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 2.000

SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Low Pwr 214In Stock
Min.: 1
Mult.: 1

PDIP-20 SN65C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V Through Hole 600 uA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 78In Stock
4.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Compa t Line Drv/Rcvr 203In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-20 SN65C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-SN65C3243DWR 150In Stock
Min.: 1
Mult.: 1

SOIC-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube