3D Interface - Specialised

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
MaxLinear SP339EER1-L
MaxLinear Interface - Specialised Multiprotocol, Ext Temp, Transceiver 7.166In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
onsemi NCN5192MNRG
onsemi Interface - Specialised FULL FEATURE HART MODEM 5.822In Stock
Min.: 1
Mult.: 1
: 5.000

HART Modems SMD/SMT QFN-32
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI Source control stage interface 6.272In Stock
Min.: 1
Mult.: 1
: 3.000

- 40 C + 85 C SMD/SMT QFN-EP-18
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI source control stage interface 10.000In Stock
Min.: 1
Mult.: 1
: 5.000

HDMI, I2C 5.3 V 4.9 V 700 uA - 40 C + 85 C SMD/SMT WLCSP-12
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBUS A 595-DAC8742HPBS 818In Stock
Min.: 1
Mult.: 1
: 1.000

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT TQFP-32
Texas Instruments Interface - Specialised Quad Port Controller 56-WQFN -40 to 85 A A 595-FPC402RHUR 374In Stock
Min.: 1
Mult.: 1
: 250

Quad Port Controller Aggregators 3.3 V 1.8 V - 40 C + 85 C SMD/SMT WQFN-56

Texas Instruments Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPRQ1 273In Stock
640On Order
Min.: 1
Mult.: 1

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100

Texas Instruments Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPQ1 892In Stock
Min.: 1
Mult.: 1
: 1.000

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100
Texas Instruments Interface - Specialised Autom 24-Input Multi pleSwitchDetect 1.274In Stock
4.000Expected 12/31/2026
Min.: 1
Mult.: 1
: 2.000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Texas Instruments Interface - Specialised Automotive 35-V mult i-switch detection 3.088In Stock
Min.: 1
Mult.: 1
: 2.000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Texas Instruments Interface - Specialised HDMI Rcvr Port Prot & Interface Device 6.362In Stock
Min.: 1
Mult.: 1
: 2.000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38
Texas Instruments Interface - Specialised HDMI Companion Chip 2.449In Stock
Min.: 1
Mult.: 1
: 3.000

HDMI Interface 5.5 V 1.1 V 125 uA - 40 C + 85 C SMD/SMT DSBGA-15
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 1.002In Stock
1.050Expected 9/7/2026
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 2.564In Stock
Min.: 1
Mult.: 1
: 2.500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised Multiprotocol Transceiver 394In Stock
1.960On Order
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialised Multiprotocol Transceiver 162In Stock
3.000Expected 11/4/2026
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialised Ultra High Speed Multiprotocol Xcvr 180In Stock
180Expected 9/22/2026
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA 0 C + 70 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear Interface - Specialised Ultra High Speed Multiprotocol Xcvr 50In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear Interface - Specialised Transceiver w/ 15KV ESD Protect 709In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA 0 C + 70 C SMD/SMT SSOP-20 +/-15 kV
NXP Semiconductors Interface - Specialised 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 755In Stock
Min.: 1
Mult.: 1
: 2.500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24 AEC-Q100
NXP Semiconductors Interface - Specialised Enhanced performance HDMI/DVI level shifter with active DDC buffer, supporting 3 Gbit/s operation 6.812In Stock
Min.: 1
Mult.: 1
: 4.000

Level Shifter 3.6 V 3 V 70 mA - 40 C + 85 C SMD/SMT HVQFN-48
Texas Instruments Interface - Specialised Enhanced scan bridge multidrop addressab A 926-SCANSTA111MTXNPB 783In Stock
Min.: 1
Mult.: 1

Enhanced SCAN Bridge Multidrop Addressable IEEEs Boundary Scan 3.6 V 3 V 1.65 mA - 40 C + 85 C SMD/SMT TSSOP-48

Renesas / Intersil Interface - Specialised PERIPH INT CNTRLR 5V 8MHZ 28PLCC COM 506In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-28
NXP Semiconductors Interface - Specialised FlexRay transceiver 294In Stock
Min.: 1
Mult.: 1
: 1.000

FlexRay Active Star/NodeTransceiver 5.25 V 4.75 V 62 mA SMD/SMT SSOP-20
NXP Semiconductors Interface - Specialised FlexRay node transceiver 2.561In Stock
Min.: 1
Mult.: 1
: 2.000

FlexRay Node Transceiver 5.25 V 4.45 V 47 mA SMD/SMT SSOP-16