ABLIC
Apex Microtechnology
Digilent
Diodes Incorporated
DIOO
HALO Electronics
Infineon
MaxLinear
Microchip
Nisshinbo Micro Devices
NXP
Omron
onsemi
Panjit
Phoenix Contact
Renesas Electronics
ROHM Semiconductor
ScioSense
STMicroelectronics
Texas Instruments
Toshiba
TTM Technologies
Western Design Center (WDC)
ZiLOG
Adaptive Channel Extenders
AISG On and Off Keying Coax Modem Transceiver
Antenna Driver
Asynchronous Communications Interface Adapter
Bus Interface
Clockless Link Interface LSI
CXPI Transceiver
Digital Termination
Enhanced SCAN Bridge Multidrop Addressable IEEEs
Fan Controller
FlexRay Active Star/NodeTransceiver
FlexRay Active Star Coupler
FlexRay Coupler
FlexRay Node Transceiver
FlexRay Transceiver
HART and FOUNDATION Modems
HART Modems
HDMI, I2C
HDMI Interface
HDMI Receiver Port Protection
Aggregators
ASIG V2.0, ASIG V3.0
Boundary Scan
I2C
RS-232, RS-422, RS-485
RS-232, RS-422, RS-485, V.28
RS-232, RS-422, RS-485, V.28, V.24
RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21
SAS/SATA
SPI
1.2 V
1.3 V, 1.95 V, 3.6 V
1.89 V
1.95 V
2.5 V
3.3 V
3.3 V, 5 V
3.465 V
3.6 V
4 V
5 V
5.1 V
5.25 V
5.3 V
5.5 V
6 V
7 V
10 V
18 V
22 V
- 500 mV
900 mV
1.05 V
1.1 V
1.1 V, 1.65 V, 3 V
1.2 V
1.62 V
1.65 V
1.71 V
1.8 V
2.3 V
2.4 V
2.5 V
2.7 V
3 V
3.135 V
3.3 V
3.3 V, 5 V
3.6 V
4.45 V
1 uA
5 uA
15 uA
37 uA
76 uA
100 uA
125 uA
128 uA
138 uA
250 uA
330 uA
340 uA
350 uA
400 uA
500 uA
700 uA
800 uA
900 uA
1 mA
1 mA, 1.8 mA
0 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 70 C
+ 80 C
+ 85 C
+ 95 C
+ 100 C
+ 105 C
+ 120 C
+ 125 C
+ 150 C
BBGA-1517
BBGA-1932
BGA-314
BGA-330
BGA-80
DFN-10
DFN-12
DSBGA-15
DSBGA-16
DSBGA-25
DSBGA-28
HSOP-25
HTQFP-64
HTSSOP-20
HTSSOP-28
HTSSOP-32
HTSSOP-38
HTSSOP-48
HVQFN-44
HVQFN-48
2 kV
4000 V
4 kV
+/-15 kV
15 kV
ESD Protection