2.7 V to 5.5 V Interface - Specialised

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification
Analog Devices Interface - Specialised isoSPI Iso Communications Int 5.647In Stock
Min.: 1
Mult.: 1
Max.: 5.647

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 395In Stock
Min.: 1
Mult.: 1
Max.: 395

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised isoSPI Iso Communications Int 6.194In Stock
Min.: 1
Mult.: 1
Max.: 5.468
: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 3.156In Stock
Min.: 1
Mult.: 1
Max.: 3.156
: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1.209In Stock
Min.: 1
Mult.: 1
Max.: 1.057

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised isoSPI Iso Communications Int 351In Stock
2.257On Order
Min.: 1
Mult.: 1
Max.: 2.475

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 343In Stock
7.500Expected 1/20/2027
Min.: 1
Mult.: 1
Max.: 7.529

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1.671In Stock
2.420On Order
Min.: 1
Mult.: 1
Max.: 3.833

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1.585In Stock
Min.: 1
Mult.: 1
Max.: 1.585

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 2.723In Stock
Min.: 1
Mult.: 1
Max.: 2.723
: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 10In Stock
2.500Expected 2/11/2027
Min.: 1
Mult.: 1
Max.: 2.505

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100