3D Interface - I/O Expanders

Results: 512
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH INT CNTRLR 5V 12 5MHZ 3In Stock
370Expected 9/11/2026
Min.: 1
Mult.: 1

82C59A SMD/SMT PLCC-28 Parallel With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV
NXP Semiconductors Interface - I/O Expanders I2C I/O EXPANDER GP 6In Stock
Min.: 1
Mult.: 1

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Nexperia Interface - I/O Expanders NCA6416PW/SOT355/TSSOP24 15In Stock
2.500Expected 10/9/2026
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
Microchip Technology Interface - I/O Expanders 16-Bit, Open Drain I/O Expander with I2C Interface 11In Stock
Min.: 1
Mult.: 1
: 3.300
SMD/SMT QFN-24 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape Without ESD Protection
Texas Instruments Interface - I/O Expanders Remote 8-Bit I2C and SMBus LP I/O Exp
17.173On Order
Min.: 1
Mult.: 1
: 2.500

PCA9557 SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8bit I/O Expndr A 59 5-PCF8574DW A 595-P A 595-PCF8574DW
15.617Expected 12/10/2026
Min.: 1
Mult.: 1
: 2.000

PCF8574 SMD/SMT SOIC-16 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 8B I2C & SMB us I/O Expander
98.508On Order
Min.: 1
Mult.: 1
: 3.000

TCA6408A SMD/SMT UQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 16B I2C and SMBus I/O Expander
44.651On Order
Min.: 1
Mult.: 1
: 3.000

TCA6416A SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16bit I2C and SMBux
60.000On Order
Min.: 1
Mult.: 1
: 3.000

TCA9535 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander 173In Stock
33.000Expected 12/17/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

TCA9535 SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Automotive Low Volta ge 16bit
25.567On Order
Min.: 1
Mult.: 1
: 2.000

TCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders SDIO Port Expander
33.184On Order
Min.: 1
Mult.: 1
: 3.000

TXS02612 SMD/SMT WQFN-24 Parallel 4 I/O Without Interrupt 1.1 V 3.6 V 60 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in XQFN16 package
131.999On Order
Min.: 1
Mult.: 1
: 4.000

PCA6408A SMD/SMT XQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in HVQFN16 package
17.500Expected 11/23/2026
Min.: 1
Mult.: 1
: 6.000

PCA9538 SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address than PCA9554C in HVQFN16 package
35.004On Order
Min.: 1
Mult.: 1
: 6.000

PCA9554B SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554C in TSSOP16 package
25.000Expected 10/8/2026
Min.: 1
Mult.: 1
: 2.500

PCA9554B SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in TSSOP24 package
54.875Expected 10/19/2026
Min.: 1
Mult.: 1
: 2.500

PCA9555 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in HWQFN24 package
11.996Expected 2/8/2027
Min.: 1
Mult.: 1
: 6.000

PCA9575 SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.1 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 6 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in TSSOP24 package
27.366On Order
Min.: 1
Mult.: 1
: 2.500

PCAL6416A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8-Bit I/O Exp ander for I2C-Bus
8.133On Order
Min.: 1
Mult.: 1
: 3.000

PCF8574 SMD/SMT VQFN-16 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Nexperia Interface - I/O Expanders NCA6416BY/SOT8041/HWQFN24
3.010On Order
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9539BY-Q100/SOT8041/HWQFN24
2.933Expected 9/16/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HWQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander
18.669On Order
Min.: 1
Mult.: 1
: 2.500

PCA9534 SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Texas Instruments Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander ALT 595-PCA9536DGKR
2.485On Order
Min.: 1
Mult.: 1
: 2.500

PCA9536 SMD/SMT VSSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 4-Bit I² C and SMBus I/O exp
4.623Expected 10/5/2026
Min.: 1
Mult.: 1
: 2.500

TCA9537 SMD/SMT VSSOP-10 I2C, Serial 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 2 kV