- 40 C Reel Interface - I/O Expanders

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 946In Stock
Min.: 1
Mult.: 1
: 3.000

TCAL6416 SMD/SMT TSSOP-24 I2C, Serial, SMBus With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders 16-bit low-voltage I C-bus and SMBus I/O 629In Stock
3.000Expected 9/16/2026
Min.: 1
Mult.: 1
: 3.000

TCAL9539 SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9539PW-Q100/SOT355/TSSOP24 1.535In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9555PW/SOT355/TSSOP24 563In Stock
2.500Expected 10/19/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 14-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN24 package 1.267In Stock
6.000Expected 3/22/2027
Min.: 1
Mult.: 1
: 6.000

PCAL9714 SMD/SMT HVQFN-24 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape 2 kV

Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 9.361In Stock
19.200Expected 9/21/2026
Min.: 1
Mult.: 1
: 1.600

MCP23017 SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534APW 4.104In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9534A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534PW 1.424In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

PCA9534 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander 770In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9535 SMD/SMT QSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander 728In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9535 SMD/SMT TVSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander R 595-TCA9535PWR 3.143In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9535 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander 11.535In Stock
Min.: 1
Mult.: 1
: 3.000

PCA9535 SMD/SMT VQFN-24 I2C, Serial, SMBus With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander R 595-TCA9539PWR 989In Stock
6.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 2.000

PCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C and Lo -Pwr I/O Expander 7.552In Stock
Min.: 1
Mult.: 1
: 3.000

PCA9554A SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8-Bit I2C and SMBus I/O Expander A 595-PCA9554DW 990In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9554 SMD/SMT TVSOP-16 I2C, Serial, SMBus 8 I/O 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 8B I2C & SMBu s I/O Expander A 59 A 595-TCA9554PWR 2.067In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCA9555DB 2.460In Stock
4.000Expected 3/15/2027
Min.: 1
Mult.: 1
: 2.000

PCA9555 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander R R 595-TCA9555PWR 8.693In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9555 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander 1.509In Stock
Min.: 1
Mult.: 1
: 3.000

PCA9555 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8bit I/O Expndr A 59 5-PCF8574ADW A 595- A 595-PCF8574ADW 4.649In Stock
Min.: 1
Mult.: 1
: 2.000

PCF8574A SMD/SMT SOIC-16 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders 8bit I/O Expndr A 59 5-PCF8574PW A 595-P A 595-PCF8574PW 5.003In Stock
Min.: 1
Mult.: 1
: 2.000

PCF8574 SMD/SMT TSSOP-20 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 8B I2C & SMB us I/O Expander 6.245In Stock
Min.: 1
Mult.: 1
: 2.000

TCA6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Automotive 8-bit tra nslating I2C/SMBus 2.557In Stock
6.000Expected 11/5/2026
Min.: 1
Mult.: 1
: 2.000

TCA6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 16B I2C & SM Bus I/O Exp 1.828In Stock
4.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 2.000

TCA6416A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders I2C Controlled 18 Ch GPIO Expander 1.973In Stock
Min.: 1
Mult.: 1
: 3.000

TCA6418E SMD/SMT DSBGA-25 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV