MAX22445FAWE+

Analog Devices / Maxim Integrated
700-MAX22445FAWE+
MAX22445FAWE+

Mfr.:

Description:
Digital Isolators Four Channel, Low Power, High Speed, 5kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX22445
SMD/SMT
SOIC-16
4 Channel
Unidirectional
25 Mb/s, 200 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
1.71 V
5.41 mA
5.7 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX2244XWEVKIT#
Fall Time: 3 ns
Forward Channels: 3 Channel
Maximum Fall Time: 3 ns
Maximum Rise Time: 2.4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.1268 W
Product Type: Digital Isolators
Pulse Width: 5 ns
Pulse Width Distortion: 0.4 ns
Reverse Channels: 1 Channel
Rise Time: 2.4 ns
Shutdown: No Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX2244x 4-Channel Digital Isolators

Analog Devices MAX2244x 4-Channel Digital Isolators are reinforced, fast, and low-power digital isolators. These devices are designed to transfer digital signals between the circuits with different power domains using 0.74mW per channel at 1Mbps. The MAX22445 isolators offer unidirectional channel configurations to accommodate any 4-channel design that includes SPI, RS-485, and digital I/O applications. These digital isolator channels are always enabled, and the default state of the outputs of these devices is selectable.

In Stock: 1.281

Stock:
1.281 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1281 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 1281
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,25 € 10,25 €
8,04 € 80,40 €
7,02 € 175,50 €
6,61 € 608,12 €
6,54 € 1.805,04 €
6,23 € 3.152,38 €
6,14 € 6.213,68 €