- 40 C Digital Isolators

Results: 1.781
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 624In Stock
Min.: 1
Mult.: 1
No
HCPL SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 193In Stock
Min.: 1
Mult.: 1
No
HCPL SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 18 uA, 5.5 mA 15 ns - 40 C + 100 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV LED input digital isolator 37.695In Stock
Min.: 1
Mult.: 1
: 2.500

Si8710 SMD/SMT SOIC-8 1 Channel Unidirectional 15 Mb/s 3750 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 4-ch (4:0) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 1.391In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.25 V 19.6 mA 10.9 ns - 40 C + 110 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340FCQDWQ1 1.656In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7340 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator 878In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 3-channel digital isolator 5.442In Stock
Min.: 1
Mult.: 1
: 1.250

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator 3.296In Stock
Min.: 1
Mult.: 1
: 2.500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator 3.183In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator 5.159In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 5-channel digital isolator 1.368In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Wide-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Toshiba Digital Isolators 4-ch (4:0) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 1.350In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.25 V 19.6 mA 10.9 ns - 40 C + 110 C Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator 1.925In Stock
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator 5.475In Stock
Min.: 1
Mult.: 1
: 2.500

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 6-channel digital isolator 2.125In Stock
Min.: 1
Mult.: 1
: 2.500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-power dual-chan nel 1/1 25-Mbps di A A 595-ISO7321CDR 1.041In Stock
Min.: 1
Mult.: 1

ISO7321C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3-channel digital isolator 5.746In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3-channel digital isolator 7.301In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 4.471In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator 2.367In Stock
Min.: 1
Mult.: 1

Si86xx SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube

onsemi Digital Isolators HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR - EN 706In Stock
Min.: 1
Mult.: 1

NCID9211 SMD/SMT SOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 4.5 mA, 5 mA 17 ns - 40 C + 125 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 1.493In Stock
Min.: 1
Mult.: 1

ACML SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 100 Mb/s 5600 Vrms Magnetic Coupling 5.5 V 3 V 30 mA 27 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel isolator 3.173In Stock
Min.: 1
Mult.: 1
: 1.250

SI8422 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 3.404In Stock
Min.: 1
Mult.: 1
: 2.500

Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 3.142In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube