50 Mb/s Digital Isolators

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 2.192In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

ISO6521-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 4/0 di 1.677In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO6540 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 18.1 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 3.157In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO6540-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 3.7 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 3/1 di 1.983In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO6541 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 15.3 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 3/1 di 2.014In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO6541 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 15.3 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 2.674In Stock
Min.: 1
Mult.: 1
: 2.500

ISO6541-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 15.3 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 2/2 di 2.354In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO6542 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 2/2 di 1.969In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO6542 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channel 930In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

ISO6742 SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Isolated 5.5 V 1.71 V 402.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive general- purpose quad-channel 987In Stock
Min.: 1
Mult.: 1
: 1.000

ISO6742 SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Isolated 5.5 V 1.71 V 402.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (2:0) 2.304In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 10.5 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (2:0) 3.486In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 10.5 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (1:1) 3.490In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 7.2 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (1:1) 3.500In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 7.2 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 1.490In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 19.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1.500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 19.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1.500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 19.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1.350In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 19.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1.500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1.487In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1.492In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1.500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1.500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 13.4 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1.300In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 13.4 mA 10.9 ns - 40 C + 125 C AEC-Q100
onsemi Digital Isolators HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR - EN - AUTOMOTIVE 1.000In Stock
Min.: 1
Mult.: 1
Max.: 100

NCID9211 SMD/SMT WSOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 15.2 mA 25 ns - 40 C + 125 C Tube