3D CAN Interface IC

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRBRQ1 463In Stock
Min.: 1
Mult.: 1
: 250

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 4.810In Stock
Min.: 1
Mult.: 1
: 5.000

High Speed SMD/SMT TSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C Reel, Cut Tape
onsemi CAN Interface IC CAN FDansceiver High Speed w/ NC 2.547In Stock
Min.: 1
Mult.: 1
: 3.000

NCV7357 High Speed SMD/SMT DFNW-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDRBRQ1 942In Stock
Min.: 1
Mult.: 1
: 250

TCAN1042H High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 1.741In Stock
Min.: 1
Mult.: 1
: 2.500

CAN Controller SMD/SMT VQFN-48 5 Mb/s 1 Driver 1 Receiver 6.5 V 28 V - 40 C + 150 C 10 mA 8 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 1.657In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT PG-DSO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 34 mA 10 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver 225In Stock
Min.: 1
Mult.: 1
Max.: 225

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Tube
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 2.124In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1043N-Q1 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 70 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 1.747In Stock
Min.: 1
Mult.: 1
: 2.500

TCAN1575-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip (SB 799In Stock
Min.: 1
Mult.: 1
: 5.000

TCAN2411-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC High Speed CAN FD transceiver for use in HS CAN networks for automotive and also for industrial applications 3.500In Stock
Min.: 1
Mult.: 1
: 5.000

TLE9350 CAN FD Transceiver SMD/SMT PG-TSON-8 5 Mb/s 1 Receiver 4.5 V 5.5 V - 40 C + 150 C Reel, Cut Tape
Infineon Technologies CAN Interface IC High-speed CAN FD transceiver 3.430In Stock
Min.: 1
Mult.: 1
: 5.000

TLE9350 CAN FD Transceiver SMD/SMT PG-TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 10 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC High-speed CAN FD transceiver 3.500In Stock
Min.: 1
Mult.: 1
: 5.000

TLE9350 CAN FD Transceiver SMD/SMT PG-TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 10 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC High-speed CAN FD transceiver 3.500In Stock
Min.: 1
Mult.: 1
: 5.000

TLE9350 CAN FD Transceiver SMD/SMT PG-TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 10 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC High-speed CAN FD transceiver 3.479In Stock
Min.: 1
Mult.: 1
: 5.000

TLE9350 CAN FD Transceiver SMD/SMT PG-TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 10 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC CAN FD signal improvement transceiver 3.500In Stock
Min.: 1
Mult.: 1
: 5.000

CAN FD Signal Improvement Transceiver SMD/SMT PG-TSON-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 10 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC CAN FD signal improvement transceiver 3.490In Stock
Min.: 1
Mult.: 1
: 5.000

CAN FD Signal Improvement Transceiver SMD/SMT PG-TSON-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 10 kV Reel, Cut Tape
Texas Instruments CAN Interface IC Automotive signal im provement capable C 688In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 570In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement 262In Stock
3.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 3.000

TCAN1473A-Q1 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement 763In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

CAN Transceiver SMD/SMT SOT-23-T14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement 776In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

CAN FD Transceiver SMD/SMT 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 800In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1575-Q1 CAN FD SIC SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 784In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

TCAN1576-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 768In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1576-Q1 CAN FD SIC SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel