3D CAN Interface IC

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
onsemi CAN Interface IC High Spd Lo Pwr CAN Transceiver 11.038In Stock
Min.: 1
Mult.: 1
Max.: 140
: 3.000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 884In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT PG-DSO-14 1 Mb/s 1 Driver 1 Receiver 5 V 40 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 3.582In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 2.934In Stock
Min.: 1
Mult.: 1

L9616 CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDMTRQ1 4.326In Stock
Min.: 1
Mult.: 1
: 250

TCAN1043G High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced Automotive dual CAN transceiver 2.746In Stock
Min.: 1
Mult.: 1
: 2.500

TCAN1046A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced Automotive dual CAN transceiver 11.787In Stock
Min.: 1
Mult.: 1
: 2.500

TCAN1048AV CAN FD Transceiver SMD/SMT SOIC-14 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with watc 4.782In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1146 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 3.897In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT PG-DSO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 34 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC SLEEP MODE ALT 595-S N65HVD231DR ALT 595 ALT 595-SN65HVD231DR 4.658In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

SN65HVD231 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDRBTQ1 6.150In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1042H High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1043HGDRQ1 6.684In Stock
Min.: 1
Mult.: 1

TCAN1043HG High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN Interface IC Enhanced automotive dual CAN transceiver 9.445In Stock
Min.: 1
Mult.: 1
: 2.500

TCAN1046AV CAN FD Transceiver SMD/SMT SOIC-14 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSMISSION_ICS 854In Stock
Min.: 1
Mult.: 1
: 1.000
PG-DSO-36 Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 9.454In Stock
Min.: 1
Mult.: 1
: 5.000

TLE925x High Speed SMD/SMT TSON-14 5 Mb/s 1 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV AEC-Q100 Reel, Cut Tape
onsemi CAN Interface IC HS LP CANFD (VIO-WU -SFT) 8.124In Stock
Min.: 1
Mult.: 1
Max.: 220
: 3.000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q101 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 4 wake ups, 15 ms reset duration, QFN 48 505In Stock
Min.: 1
Mult.: 1

MC33742 High Speed CAN Transceiver SMD/SMT QFN-48 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Tray
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 7.970In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with standby and sleep mode 3.048In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1041A High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 55 mA 6 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone CAN 41In Stock
Min.: 1
Mult.: 1

MCP2510 High Speed CAN Controller Through Hole PDIP-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 10 mA 4 kV Tube
Texas Instruments CAN Interface IC Automotive enhanced CAN FD and high spee 5.390In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN337DR 510In Stock
Min.: 1
Mult.: 1

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN Interface IC HS CAN A 595-SN65LBC 031QDRG4 A 595-SN65 A 595-SN65LBC031QDRG4 2.409In Stock
Min.: 1
Mult.: 1
: 2.500

SN65LBC031Q High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042DRBRQ1 580In Stock
Min.: 1
Mult.: 1
: 250

TCAN1042 High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode 5.080In Stock
Min.: 1
Mult.: 1
: 6.000

TJA1046 Dual High-Speed CAN Transceiver SMD/SMT HVSON-14 40 kb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel