TSOP-32 SRAM

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 2.609In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 2Mb 256Kx8 55ns Async SRAM 458In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 4Mb 512Kx8 55ns Async SRAM 608In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 4Mb Low Pwr/Pwr Svr Async 512Kx8 8.45ns 125In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 2.2 V 1.65 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32 Tube

ISSI SRAM 1Mb 128Kx8 12ns 5v Async SRAM 187In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 40 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 10ns, Commercial Temp - Tray 58In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA 17In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,45ns,2.2v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS 234In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

Infineon Technologies SRAM 4Mb 45ns 512K x 8 Low Power SRAM 1.214In Stock
Min.: 1
Mult.: 1
: 1.000

4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel

Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 604In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

Infineon Technologies SRAM 4Mb 45ns 512K x 8 Low Power SRAM 2.551In Stock
2.340Expected 10/22/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 671In Stock
Min.: 1
Mult.: 1
: 1.000

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 481In Stock
Min.: 1
Mult.: 1
: 1.500

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 512Kx8 55ns Async SRAM 1.103In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA 451In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM 624In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 1M, 2.4V-3.6V, 10ns LP Async SRAM 349In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 1Mb 128Kx8 12ns/3.3V Async SRAM 3.3v 471In Stock
351Expected 8/24/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Tube

ISSI SRAM 1Mb 128Kx8 55ns Async SRAM 181In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM 118In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM 7In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 12ns, Commercial Temp - Tray 24In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT TSOP-32 Tray

ISSI SRAM 4M (512Kx8) 25ns Async SRAM 173In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM 121In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 1M (128Kx8) 10ns Async SRAM 3.3v
963Expected 10/16/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray