Tray DRAM

Results: 762
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Winbond W9812G6KB-6
Winbond DRAM 128Mb SDR SDRAM x16, 166MHz 319In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TFBGA-54 8 M x 16 6 ns 3 V 3.6 V 0 C + 70 C Tray
ISSI DRAM 32Mb 2Mx16 133MHz Mobile SDRAM 847In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 32 Mbit 16 bit 133 MHz BGA-54 2 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16200D Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 147In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Tray
Alliance Memory AS4C256M8D2-25BIN
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-Ball BGA, 400MHz, Industrial Temp - Tray 88In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 7 ns 1.7 V 1.9 V - 40 C + 95 C AS4C256M8D2 Tray
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 143Mhz, 54 pin TSOP II RoHS 90In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 143 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S86400F Tray
ISSI DRAM 512M, 1.8V, 400Mhz 64Mx8 DDR2 SDRAM 146In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray
Kingston DRAM 32Gb 200 ball LPDDR4 3733MHz 11In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 32 Gbit 32 bit 1.86 GHz FBGA-200 1024 M x 32 3.5 ns 1.1 V 1.8 V - 40 C + 95 C Tray
Intelligent Memory DRAM LPDDR4x,4Gb,256Mx16,2133MHz (4266Mbps),0.6V,FBGA-200,-40C to +85C 131In Stock
Min.: 1
Mult.: 1
LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x,8Gb,256Mx32,2133MHz (4266Mbps),0.6V,FBGA-200,-40C to +85C 134In Stock
Min.: 1
Mult.: 1
LPDDR4x Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40C to +95C 75In Stock
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
ISSI DRAM 512M (64Mx8) 166MHz 2.5v DDR SDRAM 135In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 166 MHz TSOP-II-66 64 M x 8 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R86400D Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Kingston DRAM 4Gb 96 ball FBGA DDR4 3200 256Mx16 34In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit BGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C Tray
Kingston DRAM itemp 4Gb 96 ball FBGA DDR4 3200 119In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 3.2 GHz FBGA-96 256 M x 16 13.75 ns 1.2 V 2.5 V - 40 C + 95 C Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 256Mx16, 933MHz (1866Mbps), -40C to +95C, FBGA-96 550In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM4G16D3 Tray
Micron DRAM DDR4 8Gbit 8 78/117TFBGA 1 IT 9.684In Stock
Min.: 1
Mult.: 1
Max.: 1.260

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Kingston DRAM 32Gb 200 ball LPDDR4 4266MH 146In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 32 Gb 4266 Mb/s 1.866 GHz BGA-200 2 G x 16 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray
Micron MT53E1G32D2FW-046 AAT:C
Micron DRAM LPDDR4 32Gbit 32 200/264 TFBGA 2 AT 1.250In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz TFBGA-200 1 G x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Micron MT53E768M16D1ZW-046 WT:C
Micron DRAM LPDDR4 12Gbit 16 200/264 TFBGA 1 WT 934In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 12 Gbit 16 bit 2.133 GHz TFBGA-200 768 M x 16 1.06 V 1.95 V - 25 C + 85 C Tray
Infineon Technologies S70KL1282DPBHB020
Infineon Technologies DRAM SPCM 3.350In Stock
Min.: 1
Mult.: 1

Tray
AP Memory APS512XXN-OB9-BG
AP Memory DRAM IoT RAM 512Mb OPI (x8,x16) DDR 250MHz, 1.8V, Ind. Temp., BGA24 6.244In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 512 Mbit 8 bit / 16 bit 250 MHz BGA-24 64 M x 8/32 M x 16 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
Zentel Japan DRAM DDR4 4Gb, 256Mx16, 3200 CL22, 1.2V, FBGA-96 1.930In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 3.2 GHz FBGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C DDR4 Tray
Kingston DRAM 32Gb 1024Mx32 200 ball LPDDR4x 4266MHz 85In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 32 Gbit 32 bit 2.133 GHz FBGA-200 1024 M x 32 3.5 ns 600 mV 1.8 V - 25 C + 85 C Tray
Kingston DRAM Auto temp 2Gb 128Mx16 96 ball FBGA DDR3L 2133 561In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray
Kingston DRAM 16Gb 200 ball LPDDR4 3733MHz 34In Stock
100Expected 2/9/2027
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 16 Gbit 32 bit 1.866 GHz FBGA-200 512 M x 32 1.1 V 1.8 V - 25 C + 85 C Tray