Tray DRAM

Results: 754
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM SDRAM, 256M, 32M X8, 3.3V, 54 PIN TSOP II, 166MHZ, INDUSTRIAL TEMP - Tray 157In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5 ns 3 V 3.6 V - 40 C + 85 C AS4C32M8SA Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Automotive Temp - Tray 1In Stock
209Expected 1/21/2027
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
ISSI DRAM Automotive 16M 3.3V SDRAM 1Mx16 143MHz 199In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Tray
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 142In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IS43DR16320C Tray
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 72In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS46DR16320D Tray
ISSI DRAM 512M 64Mx8 333MHz DDR2 1.8V 48In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR86400E Tray
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industriall Temp A Die 108In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C8M16D1A Tray
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 400Mhz, 60-ball FBGA, Commercial Temp - Tray 69In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C64M8D2 Tray
ISSI DRAM 1G (128Mx8) 400MHz 1.8v DDR2 SDRAM 15In Stock
242Expected 8/31/2027
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR81280B Tray
ISSI DRAM Automotive (-40 to +105C), 16M, 3.3V, SDRAM, 1Mx16, 143Mhz, 50 pin TSOP II (400 mil) RoHS 111In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 3 V 3.6 V - 40 C + 105 C IS42S16100H Tray
Alliance Memory DRAM LPDDR2, 256Mb, 8M X 32, 1.2V, 134ball BGA Commercial Extended temp - Tray 148In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 256 Mbit 32 bit 400 MHz FBGA-134 8 M x 32 5.5 ns 1.14 V 1.95 V - 25 C + 85 C AS4C8M32MD2A-25 Tray
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 44In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 5In Stock
408Expected 8/12/2027
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
Alliance Memory DRAM SDRAM, 256M 64M X 4, 3.3V 54PIN TSOP II 166 MHZ INDUSTRIAL TEMP - Tray 57In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 4 bit 166 MHz TSOP-II-54 64 M x 4 5 ns 3 V 3.6 V - 40 C + 85 C AS4C64M4SA Tray
Winbond DRAM 512Mb LPDDR, x32, 200MHz 73In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR 512 Mbit 32 bit 200 MHz VFBGA-90 16 M x 32 6.5 ns 1.7 V 1.95 V - 25 C + 85 C W949D2DB Tray
Zentel Japan DRAM DDR3L 8Gb, 1024Mx8 (1CS, 1ZQ), 1600 at CL11, 1.35V, FBGA-78 119In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 800 MHz FPGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C DDR3L Tray
Alliance Memory DRAM DDR1, 64MB, 2M X 32, 2.5V 144 BGA 200MHZ, COMMERCIAL TEMP - Tray 159In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 64 Mbit 32 bit 200 MHz FBGA-144 2 M x 32 700 ps 2.3 V 2.7 V 0 C + 70 C Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25C to +85C 182In Stock
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25C to +85C 288In Stock
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40C to +95C 288In Stock
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 60-ball BGA, 200 MHz, Automotive Temp - Tray 101In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz FBGA-60 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 105 C AS4C32M16D1 Tray
Alliance Memory DRAM DDR1, 64Mb, 4M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp(A) 189In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 64 Mbit 16 bit 200 MHz TSOP-II-66 4 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C4M16D1A Tray
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 ball BGA (8mmx8mm) RoHS, IT 198In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz BGA-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200G Tray
Winbond W9812G6KB-6
Winbond DRAM 128Mb SDR SDRAM x16, 166MHz 319In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TFBGA-54 8 M x 16 6 ns 3 V 3.6 V 0 C + 70 C Tray
Kingston DRAM itemp 4Gb 96 ball FBGA DDR4 3200 119In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 3.2 GHz FBGA-96 256 M x 16 13.75 ns 1.2 V 2.5 V - 40 C + 95 C Tray