Interface - I/O Expanders

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand
1.226In Stock
Cut Tape
1,85 €
1,81 €
1,79 €
1,79 €
Min.: 1
Mult.: 1
Max.: 980
ADP5587 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 18-Port GPIO with LED Intensity Control,
307In Stock
9,13 €
7,13 €
6,64 €
5,95 €
Min.: 1
Mult.: 1
Max.: 245
MAX7314 SMD/SMT TQFN-EP-24 I2C, Serial 18 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 8-Port I/O Expander with LED Intensity C
2.096In Stock
Cut Tape
3,09 €
3,02 €
3,00 €
3,00 €
Min.: 1
Mult.: 1
Max.: 1.676
MAX7315 SMD/SMT QSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders I C Port Expander with 8 Push-Pull and 8
1.163In Stock
Cut Tape
3,75 €
2,85 €
2,61 €
2,37 €
2,24 €
2,24 €
Min.: 1
Mult.: 1
Max.: 930
MAX7325 SMD/SMT TQFN-24 I2C, Serial 8 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Texas Instruments Interface - I/O Expanders 16B I2C & SMBus Lo-P wr I/O Expander 3.169In Stock
Cut Tape
4,24 €
3,20 €
2,93 €
2,65 €
Reel
2,29 €
Min.: 1
Mult.: 1
: 3.000
TCA1116 SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-Bit I2C and SMBus I/O Expander A 595-T A 595-TCA9554ADWT 1.666In Stock
Cut Tape
1,30 €
0,946 €
0,857 €
0,76 €
Reel
0,636 €
Min.: 1
Mult.: 1
: 2.000
TCA9554A SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Renesas / Intersil Interface - I/O Expanders PERIPH INT CNTRLR 5V 8MHZ 28PLCC IND 173In Stock
37,29 €
29,98 €
27,73 €
26,57 €
Min.: 1
Mult.: 1
82C59A SMD/SMT PLCC-28 Parallel With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in VFBGA24 package 4.828In Stock
Cut Tape
1,56 €
1,15 €
1,04 €
0,929 €
Reel
0,771 €
Min.: 1
Mult.: 1
: 6.000
PCA6416 SMD/SMT VFBGA-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575CPWR 279In Stock
7,28 €
5,62 €
5,20 €
4,74 €
Min.: 1
Mult.: 1
PCF8575C SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 4.5 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander 2.041In Stock
Cut Tape
6,07 €
4,65 €
4,30 €
3,91 €
Reel
3,53 €
Min.: 1
Mult.: 1
: 2.500
PCF8575C SMD/SMT QSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 4.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16B I2C & SMBUS LOW PWR I/O EXPANDER 1.790In Stock
Cut Tape
3,96 €
2,98 €
2,74 €
2,48 €
Reel
2,13 €
Min.: 1
Mult.: 1
: 2.000
TCA1116 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit 1.65- to 5.5- V I2C/SMBus I/O exp A 595-TCA9555DBR 467In Stock
Cut Tape
2,62 €
1,97 €
1,81 €
1,63 €
Reel
1,52 €
Min.: 1
Mult.: 1
: 250
TCA9555 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A ALT 595-PCF8575CDB
20In Stock
6,68 €
5,15 €
4,76 €
4,34 €
Min.: 1
Mult.: 1
PCF8575C SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 4.5 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Analog Devices / Maxim Integrated Interface - I/O Expanders I C Port Expander with Eight Push-Pull O
212In Stock
5,98 €
4,58 €
4,01 €
3,84 €
Min.: 1
Mult.: 1
Max.: 169
MAX7324 SMD/SMT TQFN-EP-24 I2C, Serial 8 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders I C Port Expander with 4 Push-Pull Outpu
233In Stock
5,74 €
4,40 €
4,08 €
3,41 €
Min.: 1
Mult.: 1
Max.: 186
MAX7322 SMD/SMT TQFN-EP-16 I2C, Serial 4 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 16-Port I/O Expander with LED Intensity
224In Stock
Cut Tape
8,24 €
6,41 €
5,95 €
5,45 €
5,45 €
Min.: 1
Mult.: 1
Max.: 179
MAX7313 SMD/SMT QSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand
310In Stock
Cut Tape
4,01 €
3,04 €
2,80 €
2,54 €
2,54 €
Min.: 1
Mult.: 1
Max.: 248
ADP5588 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.7 V 3 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit SPI bus I/O expander with interrupt, reset and I/O configurable registers 3.430In Stock
Cut Tape
1,19 €
0,86 €
0,779 €
0,688 €
Reel
0,561 €
Min.: 1
Mult.: 1
: 5.000
TXE8116 SMD/SMT VQFN-24 SPI With Interrupt 1.65 V 5.5 V 5 MHz, 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Kinetic Technologies Interface - I/O Expanders Low Voltage 16-Bit I2C-bus I/O Expander 1.050In Stock
Cut Tape
1,75 €
1,29 €
1,18 €
1,05 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 1.500
KTS1625 SMD/SMT WQFN-24 I2C 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape
Texas Instruments Interface - I/O Expanders Automotive 16-bit lo w voltage I C/SMBus 10.235In Stock
Cut Tape
3,13 €
2,33 €
2,13 €
1,91 €
Reel
1,59 €
Min.: 1
Mult.: 1
: 5.000
TCAL9539 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Automotive 16-bit 1. 65 to 3.6V I2C/SMBu 2.053In Stock
2,10 €
1,56 €
1,43 €
1,27 €
Min.: 1
Mult.: 1
Max.: 1.001
SMD/SMT TSSOP-24 I2C 17 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 6.601In Stock
Cut Tape
1,80 €
1,33 €
1,21 €
1,08 €
Reel
0,963 €
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000
TCAL6416 SMD/SMT VSSOP-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape With ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 3.619In Stock
Cut Tape
2,33 €
1,74 €
1,59 €
1,43 €
Reel
1,28 €
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000
TCAL6416R SMD/SMT QFN-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders 16-bit I2C/SMBus I/O expander with inter 1.897In Stock
Cut Tape
1,77 €
1,31 €
1,20 €
1,07 €
Reel
0,946 €
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000
TCAL9539R SMD/SMT TSSOP-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit SPI bus I/O e xpander with interr 6.686In Stock
5.000Expected 4/19/2027
Cut Tape
1,24 €
0,894 €
0,814 €
0,72 €
Reel
0,618 €
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000
TXE8116 SMD/SMT VSSOP-24 SPI 16 I/O Without Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 124 C Reel, Cut Tape, MouseReel 2 kV