PCA9641BSHP

NXP Semiconductors
771-PCA9641BSHP
PCA9641BSHP

Mfr.:

Description:
I/O Controller Interface IC PCA9641BS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
HVQFN-16
PCA9641
I/O Controllers
I2C
3.6 V
2.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 184 uA
Operating Supply Voltage: 2.3 V to 3.6 V
Pd - Power Dissipation: 400 mW
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Type: I2C-Bus Master Arbiter
Part # Aliases: 935303675128
Unit Weight: 22,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

PCA96xx 2-wire Bus Switch & Output Port

NXP Semiconductors PCA96xx 2-wire Bus Switch & Output Port are monolithic CMOS integrated circuits for 2-wire bus interfaces, including I2C-bus, SMBus, PMBus, and other systems based on similar principles. The NXP Semiconductors PCA9646 Buffered 4-channel 2-wire Bus Switch has four outputs which may be independently enabled in any combination as determined by the contents of the programmable control register. Each I/O is impedance isolated from all others, thus allowing a total of five branches of 2-wire bus with the maximum specified load. The PCA9646 has excellent application to 2-wire bus address expansion and increasing of maximum load capacitance, such as in very large LED displays. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14.000
Expected 11/2/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,00 € 3,00 €
2,32 € 23,20 €
2,06 € 51,50 €
1,85 € 185,00 €
1,75 € 437,50 €
1,72 € 860,00 €
1,68 € 1.680,00 €
1,64 € 4.100,00 €
Full Reel (Order in multiples of 6000)
1,57 € 9.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.